TI TPS3840DL32DBVRQ1
| Manufacturer | |
| MPN | TPS3840DL32DBVRQ1 |
| LCSC Part # | C2868084 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | TPS3840-Q1 Automotive-Grade Nano-IQ Voltage Monitor with MR and Programmable Delay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 220us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~10V | |
| ChipType | Voltage monitor | |
| Standby Current | 350nA | |
| Threshold Voltage | 3.2V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3840-Q1 series voltage monitor/reset IC operates at high voltage levels while maintaining very low quiescent current across the full VDD and temperature range. The TPS3840-Q1 delivers an optimal combination of low power consumption, high accuracy, and low propagation delay (tp_HL = 30μs typical). The reset output signal is asserted when the voltage on VDD falls below the negative voltage threshold (VIT-) or when manual reset is pulled to logic low (VMR_). The reset signal is deasserted when VDD rises above VIT- plus hysteresis (VIT+), the manual reset (MR̄) is floating or above VMR_H, and the reset delay time (tD) has expired. The reset delay time can be programmed by connecting a capacitor between the CT pin and ground. For fast reset, the CT pin can be left floating. Additional features include: low power-on reset voltage (VPOR), built-in glitch suppression protection for MR̄ and VDD, built-in hysteresis, and low open-drain output leakage current (ILKG(OD)). The TPS3840-Q1 is an ideal voltage monitoring solution for automotive applications and battery-powered/low-power applications.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: -40℃ to +125℃ ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C7B
- Wide operating voltage range: 1.5V to 10V
- Extended input voltage range via external resistors
- Nanopower supply current: 350nA (typical), 700nA (maximum)
- Fixed threshold voltage (V_IT-), threshold range 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
- Built-in hysteresis (V_IT+):
- 1.6V < V_IT ≤ 3.0V = 100mV (typical)
- 3.1V ≤ V_IT < 4.9V = 200mV (typical)
- Fast startup delay (t_START): 350μs (maximum)
- Capacitor-based programmable reset delay time:
- tD: 50μs (no capacitor) to 6.2s (10μF)
- Active-low manual reset (MR)
- Three output topologies:
- TPS3840DL-Q1: open-drain, active-low (RESET)
- TPS3840PL-Q1: push-pull, active-low (RESET)
- TPS3840PH-Q1: push-pull, active-high (RESET)
- Package: 5-pin SOT-23 (DBV)
Applications
- Automotive head units and instrument clusters
- Automotive displays, integrated cockpits, and driver monitoring
- Telematics control units and emergency call systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1116 | $ 1.11 |
| 10+ | $ 0.9201 | $ 9.20 |
| 30+ | $ 0.813 | $ 24.39 |
| 100+ | $ 0.6945 | $ 69.45 |
| 500+ | $ 0.641 | $ 320.50 |
| 1,000+ | $ 0.6167 | $ 616.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 220us | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~10V | |
| ChipType | Voltage monitor | |
| Standby Current | 350nA | |
| Threshold Voltage | 3.2V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3840-Q1 series voltage monitor/reset IC operates at high voltage levels while maintaining very low quiescent current across the full VDD and temperature range. The TPS3840-Q1 delivers an optimal combination of low power consumption, high accuracy, and low propagation delay (tp_HL = 30μs typical). The reset output signal is asserted when the voltage on VDD falls below the negative voltage threshold (VIT-) or when manual reset is pulled to logic low (VMR_). The reset signal is deasserted when VDD rises above VIT- plus hysteresis (VIT+), the manual reset (MR̄) is floating or above VMR_H, and the reset delay time (tD) has expired. The reset delay time can be programmed by connecting a capacitor between the CT pin and ground. For fast reset, the CT pin can be left floating. Additional features include: low power-on reset voltage (VPOR), built-in glitch suppression protection for MR̄ and VDD, built-in hysteresis, and low open-drain output leakage current (ILKG(OD)). The TPS3840-Q1 is an ideal voltage monitoring solution for automotive applications and battery-powered/low-power applications.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: -40℃ to +125℃ ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C7B
- Wide operating voltage range: 1.5V to 10V
- Extended input voltage range via external resistors
- Nanopower supply current: 350nA (typical), 700nA (maximum)
- Fixed threshold voltage (V_IT-), threshold range 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
- Built-in hysteresis (V_IT+):
- 1.6V < V_IT ≤ 3.0V = 100mV (typical)
- 3.1V ≤ V_IT < 4.9V = 200mV (typical)
- Fast startup delay (t_START): 350μs (maximum)
- Capacitor-based programmable reset delay time:
- tD: 50μs (no capacitor) to 6.2s (10μF)
- Active-low manual reset (MR)
- Three output topologies:
- TPS3840DL-Q1: open-drain, active-low (RESET)
- TPS3840PL-Q1: push-pull, active-low (RESET)
- TPS3840PH-Q1: push-pull, active-high (RESET)
- Package: 5-pin SOT-23 (DBV)
Applications
- Automotive head units and instrument clusters
- Automotive displays, integrated cockpits, and driver monitoring
- Telematics control units and emergency call systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

