TI TMP6331QDECRQ1
| Manufacturer | |
| Mfr. Part # | TMP6331QDECRQ1 |
| LCSC Part # | C2868079 |
| Package | SON-2(0.6x1) |
| Customer # | |
| Key Attributes | TMP63-Q1 ±1% 100-k automotive-grade linear thermistor, available in 0402 and 0603 package options |
| Description | ±1% 5.5V 100kΩ SON-2(0.6x1) PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TI | |
| Package | SON-2(0.6x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0656 | $ 0.33 |
50+ | $ 0.064 | $ 3.20 |
150+ | $ 0.0629 | $ 9.44 |
500+ | $ 0.0618 | $ 30.90 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$