TI SN74AXC2T45DCTR
| Manufacturer | |
| MPN | SN74AXC2T45DCTR |
| LCSC Part # | C2868000 |
| Packaging | SM-8 |
| Customer # | |
| Key Attributes | 2-bit translating transceiver with configurable level shifting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 380Mbps | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74AXC2T45 is a 2-bit non-inverting bus transceiver that uses two independently configurable power rails. The device operates when VCCA and VCCB supply voltages are as low as 0.65V. Port A tracks VCCA and supports any supply voltage in the range of 0.65V to 3.6V. Port B tracks VCCB and also supports any supply voltage in the range of 0.65V to 3.6V. In addition, the SN74AXC2T45 is compatible with single-supply systems.
The SN74AXC2T45 is designed for asynchronous communication between data buses. Based on the logic level at the direction control input (DIR), the device transfers data from bus A to bus B, or from bus B to bus A. The SN74AXC2T45 is designed so that the control pin (DIR) is referenced to VCCA.
The device is fully specified for partial-power-down applications using the Ioff current. When the device is powered down, the Ioff protection circuit ensures that no excess current is drawn from or driven to inputs, outputs, or combined I/O pins biased to a specific voltage.
The VCC isolation feature ensures that when VCCA or VCCB falls below 100mV, the I/O ports disable their outputs and enter a high-impedance state.
Power-supply sequencing immunity allows the power rails to be powered up or powered down in any order, providing robust power-sequencing performance.
Features
- Fully configurable dual-rail design allows each port to operate across a supply voltage range of 0.65V to 3.6V
- Operating temperature range: –40℃ to +125℃
- Power supply sequencing independent
- Supports translation rates up to 380Mbps for 1.8V to 3.3V translation
- VCC isolation — if any VCC input falls below 100mV, all I/O outputs are disabled and placed in a high-impedance state
- Ioff supports partial power-down mode operation
- Compatible with AVC-series level translators
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 — 8000V Human Body Model, 1000V Charged Device Model
Applications
- Enterprise & Communications
- Industrial
- Personal Electronics
- Wireless Infrastructure
- Building Automation
- Point of Sale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2815 | $ 2.28 |
| 10+ | $ 1.9572 | $ 19.57 |
| 30+ | $ 1.7529 | $ 52.59 |
| 100+ | $ 1.5453 | $ 154.53 |
| 500+ | $ 1.4513 | $ 725.65 |
| 1,000+ | $ 1.4108 | $ 1410.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 380Mbps | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74AXC2T45 is a 2-bit non-inverting bus transceiver that uses two independently configurable power rails. The device operates when VCCA and VCCB supply voltages are as low as 0.65V. Port A tracks VCCA and supports any supply voltage in the range of 0.65V to 3.6V. Port B tracks VCCB and also supports any supply voltage in the range of 0.65V to 3.6V. In addition, the SN74AXC2T45 is compatible with single-supply systems.
The SN74AXC2T45 is designed for asynchronous communication between data buses. Based on the logic level at the direction control input (DIR), the device transfers data from bus A to bus B, or from bus B to bus A. The SN74AXC2T45 is designed so that the control pin (DIR) is referenced to VCCA.
The device is fully specified for partial-power-down applications using the Ioff current. When the device is powered down, the Ioff protection circuit ensures that no excess current is drawn from or driven to inputs, outputs, or combined I/O pins biased to a specific voltage.
The VCC isolation feature ensures that when VCCA or VCCB falls below 100mV, the I/O ports disable their outputs and enter a high-impedance state.
Power-supply sequencing immunity allows the power rails to be powered up or powered down in any order, providing robust power-sequencing performance.
Features
- Fully configurable dual-rail design allows each port to operate across a supply voltage range of 0.65V to 3.6V
- Operating temperature range: –40℃ to +125℃
- Power supply sequencing independent
- Supports translation rates up to 380Mbps for 1.8V to 3.3V translation
- VCC isolation — if any VCC input falls below 100mV, all I/O outputs are disabled and placed in a high-impedance state
- Ioff supports partial power-down mode operation
- Compatible with AVC-series level translators
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 — 8000V Human Body Model, 1000V Charged Device Model
Applications
- Enterprise & Communications
- Industrial
- Personal Electronics
- Wireless Infrastructure
- Building Automation
- Point of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



