LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA2181A3IDSQR product image
Images for reference only

TI INA2181A3IDSQRRoHS

Manufacturer
MPN
INA2181A3IDSQR
LCSC Part #
C2867996
Packaging
WSON-10(2x2)
Customer #
Key Attributes
2 25uV -200mV~26V 2V/us 150kHz 100dB 6uA 356uA 100V/V WSON-10(2x2) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA2181A3IDSQR
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4284$ 0.43
10+$ 0.417$ 4.17
30+$ 0.4104$ 12.31
100+$ 0.4039$ 40.39
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWSON-10(2x2)
Number of Channels2
Vos - Input Offset Voltage25uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Input Offset Current(Ios)0.05uA
Bandwidth150kHz
FeaturesBidirectional detection;Analog output interface;Programmable output reference level;Input filter
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current6uA
Output Current8mA
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current356uA
Gain100V/V
Differential Voltage±26V
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA181, INA2181, and INA4181 (INAx181) current-sense amplifiers are designed for cost-optimized solutions. These devices are a series of bidirectional current-sense amplifiers (also known as current shunt monitors) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from -0.2V to +26V, independent of the supply voltage. The INAx181 series integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. These devices are powered by a single 2.7V to 5.5V supply. The single-channel INA181 consumes a maximum supply current of 260μA; the dual-channel INA2181 consumes a maximum supply current of 500μA, and the quad-channel INA4181 consumes a maximum supply current of 900μA. The INA181 is available in a 6-pin SOT - 23 package. The INA2181 is available in a 10-pin VSSOP package. The INA4181 is available in a 20-pin TSSOP package. All device options are specified for an extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Common-mode range (VCM): -0.2V to +26V
  • High bandwidth: 350kHz (A1 device)
  • Offset voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V
  • Output slew rate: 2V/μs
  • Bidirectional current sensing accuracy: ±1% gain error (max)
  • 1μV/°C drift (max)
  • Gain options:
    • 20V/V (A1 device)
    • 50V/V (A2 device)
    • 100V/V (A3 device)
    • 200V/V (A4 device)
  • Quiescent current: 260μA max (INA181)

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control
  • Overcurrent detection
  • Photovoltaic inverter