TI SN74HCS365QPWRQ1
| Manufacturer | |
| MPN | SN74HCS365QPWRQ1 |
| LCSC Part # | C2867941 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Automotive-grade hex buffer and line driver with three-state outputs and Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 6 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 8ns@6V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8122 | $ 0.81 |
| 10+ | $ 0.6549 | $ 6.55 |
| 30+ | $ 0.5771 | $ 17.31 |
| 100+ | $ 0.4993 | $ 49.93 |
| 500+ | $ 0.4523 | $ 226.15 |
| 1,000+ | $ 0.4296 | $ 429.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 6 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 8ns@6V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



