TI TLV6742IDDFR
| Manufacturer | |
| MPN | TLV6742IDDFR |
| LCSC Part # | C2867918 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Low broadband noise RRO operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 68mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 990uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-850mV;850mV~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV674x family includes single-channel (TLV6741), dual-channel (TLV6742), and quad-channel (TLV6744) general-purpose CMOS op amps, offering low noise of 3.5nV/√Hz and high bandwidth of 10MHz. With their low-noise and high-bandwidth characteristics, TLV674x devices are well suited for a wide range of high-precision applications requiring a good balance between cost and performance. In addition, the low input bias current of the TLV674x family supports applications with high source impedance. TLV674x devices feature a robust design that simplifies circuit design, thanks to unity-gain stability, integrated RFI/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (2kV HBM). Furthermore, the resistive open-loop output impedance makes it easy to maintain stability under extremely large capacitive loads. This op amp family is optimized for low-voltage operation, with the TLV6741 operating down to 2.25V (±1.125V) and the TLV6742 and TLV6744 operating down to 1.7V (±0.85V). All devices support a maximum supply voltage of 5.5V (±2.75V) and are rated for an operating temperature range of -40°C to 125°C.
Features
- Low broadband noise: 3.5nV/√Hz
- Gain bandwidth: 10MHz
- Low input bias current: ±3pA
- Low offset voltage: 0.15mV
- Low offset voltage drift: ±0.2μV/°C
- Rail-to-rail output
- Unity-gain stable
- Low IQ:
- TLV6741: 890μA/channel
- TLV6742/4: 990µA/channel
- Wide supply voltage range:
- TLV6741: 2.25V to 5.5V
- TLV6742/4: 1.7V to 5.5V
- Strong EMIRR performance: 71dB at 2.4GHz
Applications
- Solid State Drive
- Wearable Devices (Non-Medical)
- Professional Audio Amplifier (Rack-Mount)
- Transimpedance Amplifier Circuit
- Test and Measurement
- Motor Driver
- Pressure Transmitter
- Laboratory and Field Instrumentation
- Bridge Amplifier Circuit
- Gaming Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.605 | $ 1.61 |
| 10+ | $ 1.5645 | $ 15.65 |
| 30+ | $ 1.5381 | $ 46.14 |
| 100+ | $ 1.5131 | $ 151.31 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 68mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | 990uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 3.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-850mV;850mV~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV674x family includes single-channel (TLV6741), dual-channel (TLV6742), and quad-channel (TLV6744) general-purpose CMOS op amps, offering low noise of 3.5nV/√Hz and high bandwidth of 10MHz. With their low-noise and high-bandwidth characteristics, TLV674x devices are well suited for a wide range of high-precision applications requiring a good balance between cost and performance. In addition, the low input bias current of the TLV674x family supports applications with high source impedance. TLV674x devices feature a robust design that simplifies circuit design, thanks to unity-gain stability, integrated RFI/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (2kV HBM). Furthermore, the resistive open-loop output impedance makes it easy to maintain stability under extremely large capacitive loads. This op amp family is optimized for low-voltage operation, with the TLV6741 operating down to 2.25V (±1.125V) and the TLV6742 and TLV6744 operating down to 1.7V (±0.85V). All devices support a maximum supply voltage of 5.5V (±2.75V) and are rated for an operating temperature range of -40°C to 125°C.
Features
- Low broadband noise: 3.5nV/√Hz
- Gain bandwidth: 10MHz
- Low input bias current: ±3pA
- Low offset voltage: 0.15mV
- Low offset voltage drift: ±0.2μV/°C
- Rail-to-rail output
- Unity-gain stable
- Low IQ:
- TLV6741: 890μA/channel
- TLV6742/4: 990µA/channel
- Wide supply voltage range:
- TLV6741: 2.25V to 5.5V
- TLV6742/4: 1.7V to 5.5V
- Strong EMIRR performance: 71dB at 2.4GHz
Applications
- Solid State Drive
- Wearable Devices (Non-Medical)
- Professional Audio Amplifier (Rack-Mount)
- Transimpedance Amplifier Circuit
- Test and Measurement
- Motor Driver
- Pressure Transmitter
- Laboratory and Field Instrumentation
- Bridge Amplifier Circuit
- Gaming Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



