TI TPS7A0330PDQNR
| Manufacturer | |
| MPN | TPS7A0330PDQNR |
| LCSC Part # | C2867911 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 200mA, ultra-low quiescent current (200nA), low-dropout (LDO) regulator with enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 200nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS7A03 is an ultra-small, ultra-low quiescent current LDO linear regulator capable of delivering 200mA with excellent transient performance. The TPS7A03 features an ultra-low IQ (200nA), designed for applications where ultra-low quiescent current is a critical parameter. The device maintains low IQ consumption even in dropout mode, further extending battery life. In shutdown or disable mode, the device draws an ultra-low IQ of 3nA, helping to extend battery shelf life. The TPS7A03 output voltage range is 0.8V to 5.0V in 50mV steps, supporting the lower core voltages of modern MCUs. The TPS7A03 features an intelligent enable circuit with an internal control pull-down resistor that keeps the LDO disabled even when the EN pin is left floating, helping to minimize external components required for pulling down the EN pin. This circuit also helps minimize current flow through the external pull-down circuit when the device is in the disabled state. The TPS7A03 is rated for an operating junction temperature range of TJ = -40°C to +125°C.
Features
- Ultra-low IQ: 200nA (typical), even in dropout
- Shutdown IQ: 3nA (typical)
- Excellent transient response (1mA to 50mA)
- Settling time < 10μs
- 80mV undershoot
- Package:
- 1.0mm×1.0mm×2SON
- SOT-23-5
- 0.64mm×0.64mm DSBGA
- Input voltage range: 1.5V to 6.0V
- Output voltage range: 0.8V to 5.0V (fixed)
- Output accuracy: 1.5% over operating temperature range
- Smart enable pull-down
- Ultra-low dropout:
- 270mV (max) at 200mA (VOUT = 3.3V)
- Stable with 1μF or larger capacitors
Applications
- Wearable electronics
- Thermostats, smoke and heat detectors
- Gas, heat and water meters
- Blood glucose monitors and pulse oximeters
- Residential circuit breakers and fault indicators
- Building security and video surveillance devices
- EPOS card readers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3646 | $ 0.36 |
| 10+ | $ 0.2865 | $ 2.87 |
| 30+ | $ 0.2474 | $ 7.42 |
| 100+ | $ 0.2149 | $ 21.49 |
| 500+ | $ 0.2051 | $ 102.55 |
| 1,000+ | $ 0.1986 | $ 198.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 200nA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS7A03 is an ultra-small, ultra-low quiescent current LDO linear regulator capable of delivering 200mA with excellent transient performance. The TPS7A03 features an ultra-low IQ (200nA), designed for applications where ultra-low quiescent current is a critical parameter. The device maintains low IQ consumption even in dropout mode, further extending battery life. In shutdown or disable mode, the device draws an ultra-low IQ of 3nA, helping to extend battery shelf life. The TPS7A03 output voltage range is 0.8V to 5.0V in 50mV steps, supporting the lower core voltages of modern MCUs. The TPS7A03 features an intelligent enable circuit with an internal control pull-down resistor that keeps the LDO disabled even when the EN pin is left floating, helping to minimize external components required for pulling down the EN pin. This circuit also helps minimize current flow through the external pull-down circuit when the device is in the disabled state. The TPS7A03 is rated for an operating junction temperature range of TJ = -40°C to +125°C.
Features
- Ultra-low IQ: 200nA (typical), even in dropout
- Shutdown IQ: 3nA (typical)
- Excellent transient response (1mA to 50mA)
- Settling time < 10μs
- 80mV undershoot
- Package:
- 1.0mm×1.0mm×2SON
- SOT-23-5
- 0.64mm×0.64mm DSBGA
- Input voltage range: 1.5V to 6.0V
- Output voltage range: 0.8V to 5.0V (fixed)
- Output accuracy: 1.5% over operating temperature range
- Smart enable pull-down
- Ultra-low dropout:
- 270mV (max) at 200mA (VOUT = 3.3V)
- Stable with 1μF or larger capacitors
Applications
- Wearable electronics
- Thermostats, smoke and heat detectors
- Gas, heat and water meters
- Blood glucose monitors and pulse oximeters
- Residential circuit breakers and fault indicators
- Building security and video surveillance devices
- EPOS card readers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



