TI OPA2170AIDSGR
| Manufacturer | |
| MPN | OPA2170AIDSGR |
| LCSC Part # | C2867899 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 36V, single-supply, low-power operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 110uA | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA170, OPA2170, and OPA4170 devices (OPAx170) are a family of 36V, single-supply, low-noise op amps in miniature packages, capable of operating from a supply voltage range of 2.7V (±1.35V) to 36V (±18V). They deliver excellent offset, drift, and bandwidth while maintaining low quiescent current. Single, dual, and quad versions share identical specifications, maximizing design flexibility.
Unlike most op amps that are specified at only a single supply voltage, the OPAx170 family is rated to operate over the full 2.7V to 36V range. Input signals that exceed the supply rails do not cause phase reversal. The OPAx170 family remains stable with capacitive loads up to 300pF. The inputs operate properly from 100mV below the negative supply rail to within 2V of the positive supply rail. Note that these devices can operate with a full rail-to-rail input up to 100mV above the positive supply rail, but performance is degraded when operating within 2V of the positive supply rail. The OPAx170 op amps are rated for operation over a temperature range of -40°C to +125°C.
Features
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 19 nV/√Hz
- RFI-filtered inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- Gain bandwidth: 1.2MHz
- Low quiescent current: 110μA per amplifier
- High common-mode rejection: 120dB
- Low bias current: 15pA (maximum)
- Available in industry-standard and miniature packages
Applications
- Tracking amplifiers in power modules
- Commercial power supplies
- Sensor amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Battery-powered instruments
- Test equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2557 | $ 1.26 |
| 10+ | $ 1.1216 | $ 11.22 |
| 30+ | $ 0.9956 | $ 29.87 |
| 100+ | $ 0.9015 | $ 90.15 |
| 500+ | $ 0.8632 | $ 431.60 |
| 1,000+ | $ 0.844 | $ 844.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 110uA | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA170, OPA2170, and OPA4170 devices (OPAx170) are a family of 36V, single-supply, low-noise op amps in miniature packages, capable of operating from a supply voltage range of 2.7V (±1.35V) to 36V (±18V). They deliver excellent offset, drift, and bandwidth while maintaining low quiescent current. Single, dual, and quad versions share identical specifications, maximizing design flexibility.
Unlike most op amps that are specified at only a single supply voltage, the OPAx170 family is rated to operate over the full 2.7V to 36V range. Input signals that exceed the supply rails do not cause phase reversal. The OPAx170 family remains stable with capacitive loads up to 300pF. The inputs operate properly from 100mV below the negative supply rail to within 2V of the positive supply rail. Note that these devices can operate with a full rail-to-rail input up to 100mV above the positive supply rail, but performance is degraded when operating within 2V of the positive supply rail. The OPAx170 op amps are rated for operation over a temperature range of -40°C to +125°C.
Features
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 19 nV/√Hz
- RFI-filtered inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- Gain bandwidth: 1.2MHz
- Low quiescent current: 110μA per amplifier
- High common-mode rejection: 120dB
- Low bias current: 15pA (maximum)
- Available in industry-standard and miniature packages
Applications
- Tracking amplifiers in power modules
- Commercial power supplies
- Sensor amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Battery-powered instruments
- Test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



