LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A2625DRVR product image
Images for reference only

TI TPS7A2625DRVRRoHS

Manufacturer
MPN
TPS7A2625DRVR
LCSC Part #
C2867880
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
500mA, 18V, ultra-low IQ, high-precision, adjustable low-dropout regulator with power-good indication
Datasheetpdf iconTI TPS7A2625DRVR
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0427$ 1.04
10+$ 1.02$ 10.20
30+$ 1.0054$ 30.16
100+$ 0.9908$ 99.08
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage18V
Output TypeFixed
FeaturesEnable control;Operating status indication;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A26 Low Dropout (LDO) linear regulator supports an input voltage range of 2.4V to 18V and features extremely low quiescent current (I₀). These features better assist modern appliances in meeting increasingly stringent energy requirements and help extend the battery life of portable power solutions. The TPS7A26 is available in both fixed-voltage and adjustable-voltage versions. For greater flexibility or higher output voltages, the adjustable-voltage version uses feedback resistors to set the output voltage from 1.24V to 17.4V. Both versions have an output regulation accuracy of 1%, enabling precise regulation of the microcontroller (MCU) reference voltage. With an open-drain Power Good (PG) output, the device can provide a reset to the MCU or perform wire-OR and level shifting with other open-drain PGs to provide system-wide PG or reset. At a current of 500mA, the TPS7A26 LDO has a maximum dropout voltage of less than 590mV, making it more efficient than standard linear regulators. This maximum dropout voltage allows the device to achieve an output voltage (VOUT) of 5.0V from an input voltage (VIN) of 5.7V, resulting in an efficiency of 87.7%.

Features

AI Translation
  • Ultra-low IQ: 2.0μA
  • Input voltage: 2.4V to 18V
  • Available output voltage options: Fixed: 1.25V to 5.5V; Adjustable: 1.24V to 17.4V
  • 1% accuracy over temperature range
  • Low dropout: 590mV (max) at 500mA
  • Open-drain power-good output
  • Active overshoot pulldown protection
  • Thermal shutdown and overcurrent protection
  • Operating junction temperature range: -40°C to +125°C
  • Stable with 1μF output capacitor
  • Package: 6-pin WSON

Applications

AI Translation
  • Home and building automation
  • Multi-cell mobile power
  • Smart grid and metering
  • Portable power tools
  • Motor drivers
  • White goods
  • Portable appliances