LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC7678SPWR product image
  • DAC7678SPWR thumbnail 1
  • DAC7678SPWR thumbnail 2
  • DAC7678SPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC7678SPWRRoHS

Manufacturer
MPN
DAC7678SPWR
LCSC Part #
C2867839
Packaging
TSSOP-16
Customer #
Key Attributes
Digital-to-Analog Converter with 2.5V Internal Reference
Datasheetpdf iconTI DAC7678SPWR
In-Stock: 830
830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3524$ 7.35
10+$ 6.2578$ 62.58
30+$ 5.5903$ 167.71
100+$ 5.0316$ 503.16
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTSSOP-16
Settling Time7us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)420nA
FunctionBuilt-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Number of Channels8
Resolution (Bits)12;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DAC7678 is a low-power, voltage-output, octal channel, 12-bit digital-to-analog converter (DAC). The DAC7678 includes a 2.5V internal reference (disabled by default), giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC7678 uses a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device. These devices contain a power-down feature, accessed over the serial interface that reduces the current consumption of the device to typically 0.42μA at 5V. Power consumption (including internal reference) is typically 3.56mW at 3V, reducing to 0.68μW in power-down mode. The low power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The DAC7678 is drop-in and functionally compatible with DAC5578, DAC6578, and DAC7578. All devices are available in a 4x4 QFN-24 package and a TSSOP-16 package.

Features

AI Translation
  • Relative Accuracy: 1 LSB INL
  • Glitch Energy: 0.15nV-s
  • Internal Reference: 2.5V Reference Voltage (disabled by default), ±5mV Initial Accuracy (max), 5ppm/°C Temperature Drift (typ), 25ppm/°C Temperature Drift (max)
  • 20mA Sink/Source Capability
  • Power-On Reset to Zero Scale or Midscale; Devices in the TSSOP Package Reset to Zero Scale; Devices in the QFN Package Reset to Zero Scale or Midscale
  • Ultra-Low Power Operation: 0.13mA/Channel at 5V (without internal reference current)
  • Wide Power-Supply Range: +2.7V to +5.5V
  • 2-Wire Serial Interface (I²C compatible)
  • On-Chip Output Buffer Amplifier with Rail-to-Rail Operation
  • Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Closed-Loop Servo-Control
  • Process Control
  • Data Acquisition Systems
  • Programmable Attenuation
  • PC Peripherals