TI LP2981IM5-2.5/NOPB
| Manufacturer | |
| MPN | LP2981IM5-2.5/NOPB |
| LCSC Part # | C2867805 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100mA, 16V, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2981-N is a 100-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized Vertically Integrated PNP (VIP) process, the LP2981-N delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage: Typically 200 mV at 100-mA load, and 7 mV at 1-mA load. Ground Pin Current: Typically 600 μA at 100-mA load, and 80 μA at 1-mA load. Sleep Mode: Less than 1-μA quiescent current when ON/OFF pin is pulled low. Precision Output: 0.75% tolerance output voltages available (A grade). Assorted voltage options, from 2.5 V to 5 V, are available as standard products.
Features
- Operating Input Voltage Range: 2.1 V to 16 V
- Ultralow-Dropout Voltage
- Output Voltage Accuracy 0.75% (A Grade)
- Specified 100-mA Output Current
- <1-μA Quiescent Current when Shutdown
- Low Ground Pin Current at All Load Currents
- High Peak Current Capability (300 mA Typical)
- Wide Supply Voltage Range (16 V Maximum)
- Fast Dynamic Response to Line and Load
- Low ZOUT Over Wide Frequency Range
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Cellular Phones
- Palmtop and Laptop Computers
- Personal Digital Assistants (PDA)
- Camcorders
- Personal Stereos
- Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7017 | $ 2.70 |
| 10+ | $ 2.2863 | $ 22.86 |
| 30+ | $ 2.0267 | $ 60.80 |
| 100+ | $ 1.759 | $ 175.90 |
| 500+ | $ 1.6389 | $ 819.45 |
| 1,000+ | $ 1.587 | $ 1587.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2981-N is a 100-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized Vertically Integrated PNP (VIP) process, the LP2981-N delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage: Typically 200 mV at 100-mA load, and 7 mV at 1-mA load. Ground Pin Current: Typically 600 μA at 100-mA load, and 80 μA at 1-mA load. Sleep Mode: Less than 1-μA quiescent current when ON/OFF pin is pulled low. Precision Output: 0.75% tolerance output voltages available (A grade). Assorted voltage options, from 2.5 V to 5 V, are available as standard products.
Features
- Operating Input Voltage Range: 2.1 V to 16 V
- Ultralow-Dropout Voltage
- Output Voltage Accuracy 0.75% (A Grade)
- Specified 100-mA Output Current
- <1-μA Quiescent Current when Shutdown
- Low Ground Pin Current at All Load Currents
- High Peak Current Capability (300 mA Typical)
- Wide Supply Voltage Range (16 V Maximum)
- Fast Dynamic Response to Line and Load
- Low ZOUT Over Wide Frequency Range
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Cellular Phones
- Palmtop and Laptop Computers
- Personal Digital Assistants (PDA)
- Camcorders
- Personal Stereos
- Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



