TI TLV3011AIDBVT
| Manufacturer | |
| MPN | TLV3011AIDBVT |
| LCSC Part # | C2867795 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Nanopower, 1.8V, SOT23 Comparator with Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Features | Built-in reference source | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 12mV | |
| Quiescent Current | 5uA | |
| Ib - Input Bias Current | 10pA | |
| Output Mode | - | |
| Propagation Delay Time | 13.5us | |
| Input Offset Voltage Drift(Vos TC) | 100uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3011 is a low-power, open-drain output comparator; the TLV3012 is a push-pull output comparator. Both feature an uncommitted on-chip voltage reference. Both have 5μA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ) of output current. The TLV3011 and TLV3012 are available in the tiny SOT23-6 package for space-conservative designs. It is also available in the SC70 package for even greater board area savings. Both versions are specified for the temperature range of -40°C to +125°C.
Features
- LOW QUIESCENT CURRENT: 5μA (max)
- INTEGRATED VOLTAGE REFERENCE: 1.242V
- INPUT COMMON-MODE RANGE: 200mV Beyond Rails
- VOLTAGE REFERENCE INITIAL ACCURACY: 1%
- OPEN-DRAIN LOGIC COMPATIBLE OUTPUT: TLV3011
- PUSH-PULL OUTPUT: TLV3012
- LOW-SUPPLY VOLTAGE: 1.8V to 5.5V
- FAST RESPONSE TIME: 6µs Propagation Delay with 100mV Overdrive (TLV3011: RPULL-UP = 10kΩ)
- MicroSIZE PACKAGES: SOT23-6 and SC70-6
Applications
- BATTERY-POWERED LEVEL DETECTION
- DATA ACQUISITION
- SYSTEM MONITORING
- OSCILLATORS
- SENSOR SYSTEMS: Smoke Detectors, Light Sensors, Alarms
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9225 | $ 1.92 |
| 10+ | $ 1.6388 | $ 16.39 |
| 30+ | $ 1.4622 | $ 43.87 |
| 250+ | $ 1.279 | $ 319.75 |
| 500+ | $ 1.1979 | $ 598.95 |
| 1,000+ | $ 1.1623 | $ 1162.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Features | Built-in reference source | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 12mV | |
| Quiescent Current | 5uA | |
| Ib - Input Bias Current | 10pA | |
| Output Mode | - | |
| Propagation Delay Time | 13.5us | |
| Input Offset Voltage Drift(Vos TC) | 100uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3011 is a low-power, open-drain output comparator; the TLV3012 is a push-pull output comparator. Both feature an uncommitted on-chip voltage reference. Both have 5μA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ) of output current. The TLV3011 and TLV3012 are available in the tiny SOT23-6 package for space-conservative designs. It is also available in the SC70 package for even greater board area savings. Both versions are specified for the temperature range of -40°C to +125°C.
Features
- LOW QUIESCENT CURRENT: 5μA (max)
- INTEGRATED VOLTAGE REFERENCE: 1.242V
- INPUT COMMON-MODE RANGE: 200mV Beyond Rails
- VOLTAGE REFERENCE INITIAL ACCURACY: 1%
- OPEN-DRAIN LOGIC COMPATIBLE OUTPUT: TLV3011
- PUSH-PULL OUTPUT: TLV3012
- LOW-SUPPLY VOLTAGE: 1.8V to 5.5V
- FAST RESPONSE TIME: 6µs Propagation Delay with 100mV Overdrive (TLV3011: RPULL-UP = 10kΩ)
- MicroSIZE PACKAGES: SOT23-6 and SC70-6
Applications
- BATTERY-POWERED LEVEL DETECTION
- DATA ACQUISITION
- SYSTEM MONITORING
- OSCILLATORS
- SENSOR SYSTEMS: Smoke Detectors, Light Sensors, Alarms
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

