TI TPS70912DBVR
| Manufacturer | |
| MPN | TPS70912DBVR |
| LCSC Part # | C2867763 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, 30V ultra-low IQ, low-dropout regulator with reverse current protection and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS709 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1µA quiescent current makes these devices an ideal solution for always-on, battery-powered systems requiring very low idle power dissipation. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection. Shutdown mode is enabled by pulling the EN pin low. Shutdown current in this mode is as low as 150nA (typical). The TPS709 series is available in WSON-6 and SOT-23-5 packages.
Features
- Ultra-low IQ: 1μA
- Reverse current protection
- Low shutdown current: 150nA
- Input voltage range: 2.7V to 30V
- 200mA peak output support
- 2% accuracy over operating temperature range
- Fixed output voltage options: 1.2V to 6.5V
- Thermal shutdown and overcurrent protection
- Package: SOT-23-5, WSON-6
Applications
- Smoke and heat detectors
- Thermostats
- Motion detectors (PIR, uWave, etc.)
- Wireless power tools
- Appliance battery packs
- Electricity meters
- Water meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8308 | $ 0.83 |
| 10+ | $ 0.8114 | $ 8.11 |
| 30+ | $ 0.7984 | $ 23.95 |
| 100+ | $ 0.7854 | $ 78.54 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS709 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1µA quiescent current makes these devices an ideal solution for always-on, battery-powered systems requiring very low idle power dissipation. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection. Shutdown mode is enabled by pulling the EN pin low. Shutdown current in this mode is as low as 150nA (typical). The TPS709 series is available in WSON-6 and SOT-23-5 packages.
Features
- Ultra-low IQ: 1μA
- Reverse current protection
- Low shutdown current: 150nA
- Input voltage range: 2.7V to 30V
- 200mA peak output support
- 2% accuracy over operating temperature range
- Fixed output voltage options: 1.2V to 6.5V
- Thermal shutdown and overcurrent protection
- Package: SOT-23-5, WSON-6
Applications
- Smoke and heat detectors
- Thermostats
- Motion detectors (PIR, uWave, etc.)
- Wireless power tools
- Appliance battery packs
- Electricity meters
- Water meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



