TI TPS7A1601DRBR
| Manufacturer | |
| MPN | TPS7A1601DRBR |
| LCSC Part # | C2867753 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 100mA, 60V ultra-low IQ low-dropout (LDO) regulator with power-good indication and enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 1.169V~18.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 60V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A16 series ultra-low quiescent current, low-dropout (LDO) regulators offer the advantages of ultra-low quiescent current, high input voltage, and compact, high thermal-dissipation packages. The TPS7A16 series devices are designed for continuous or discontinuous (standby power) battery-powered applications, where ultra-low quiescent current is critical for extending system battery life. The TPS7A16 series features an enable pin (EN) compatible with standard CMOS logic and an integrated open-drain, active-high power-good output (PG) with user-programmable delay. These pins are dedicated to MCU-based, battery-powered applications requiring power rail sequencing. In addition, the TPS7A16 devices are well suited for generating low-voltage supplies from multi-cell battery solutions — ranging from multi-cell power tool packs to automotive applications. The device not only provides a well-regulated voltage rail, but also withstands voltage transients and maintains regulation during transient events. These features enable simpler and more cost-effective surge protection circuitry.
Features
- Wide input voltage range: 3V to 60V
- Ultra-low quiescent current: 5µA
- Shutdown quiescent current: 1µA
- Output current: 100mA
- Low dropout voltage: 60mV at 20mA
- Accuracy: 2%
- Available options: Fixed output voltage: 3.3V, 5V; Adjustable output voltage: 1.2V to 18.5V
- Power-good indication with programmable delay
- Current limiting and thermal shutdown protection
- Stable with ceramic output capacitors: ≥2.2µF
- Package: High thermal performance MSOP-8 and SON-8 PowerPAD
- Operating temperature range: -40°C to 125°C
Applications
- Notebook PC, digital TV, and private LAN system power supplies
- High-cell-count battery packs for power tools and other battery-powered microprocessor and microcontroller systems
- Automotive audio, navigation, infotainment, and other automotive systems
- Smoke and CO₂ detectors, and battery-powered alarm and security systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5683 | $ 1.57 |
| 10+ | $ 1.4299 | $ 14.30 |
| 30+ | $ 1.3436 | $ 40.31 |
| 100+ | $ 1.254 | $ 125.40 |
| 500+ | $ 1.2133 | $ 606.65 |
| 1,000+ | $ 1.197 | $ 1197.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Output Voltage | 1.169V~18.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 60V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A16 series ultra-low quiescent current, low-dropout (LDO) regulators offer the advantages of ultra-low quiescent current, high input voltage, and compact, high thermal-dissipation packages. The TPS7A16 series devices are designed for continuous or discontinuous (standby power) battery-powered applications, where ultra-low quiescent current is critical for extending system battery life. The TPS7A16 series features an enable pin (EN) compatible with standard CMOS logic and an integrated open-drain, active-high power-good output (PG) with user-programmable delay. These pins are dedicated to MCU-based, battery-powered applications requiring power rail sequencing. In addition, the TPS7A16 devices are well suited for generating low-voltage supplies from multi-cell battery solutions — ranging from multi-cell power tool packs to automotive applications. The device not only provides a well-regulated voltage rail, but also withstands voltage transients and maintains regulation during transient events. These features enable simpler and more cost-effective surge protection circuitry.
Features
- Wide input voltage range: 3V to 60V
- Ultra-low quiescent current: 5µA
- Shutdown quiescent current: 1µA
- Output current: 100mA
- Low dropout voltage: 60mV at 20mA
- Accuracy: 2%
- Available options: Fixed output voltage: 3.3V, 5V; Adjustable output voltage: 1.2V to 18.5V
- Power-good indication with programmable delay
- Current limiting and thermal shutdown protection
- Stable with ceramic output capacitors: ≥2.2µF
- Package: High thermal performance MSOP-8 and SON-8 PowerPAD
- Operating temperature range: -40°C to 125°C
Applications
- Notebook PC, digital TV, and private LAN system power supplies
- High-cell-count battery packs for power tools and other battery-powered microprocessor and microcontroller systems
- Automotive audio, navigation, infotainment, and other automotive systems
- Smoke and CO₂ detectors, and battery-powered alarm and security systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



