TI CD74ACT32M96
| Manufacturer | |
| MPN | CD74ACT32M96 |
| LCSC Part # | C2867750 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-OR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Logic Family | 74ACT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.94V;3.7V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;360mV;500mV | |
| Propagation Delay | 12.1ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’ACT32 devices are quadruple 2-input positive-OR gates. These devices perform the Boolean function Y = A + B or Y = A || B in positive logic.
Features
AI Translation
- Inputs Are TTL-Voltage Compatible
- Buffered Inputs
- Speed of Bipolar F, AS, and S, With Significantly Reduced Power Consumption
- Balanced Propagation Delays
- ±24-mA Output Drive Current
- Fanout to 15 F Devices
- SCR-Latchup-Resistant CMOS Process and Circuit Design
- Exceeds 2-kV ESD Protection Per MIL-STD-883, Method 3015
In-Stock: 85
85 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7008 | $ 0.70 |
| 10+ | $ 0.6839 | $ 6.84 |
| 30+ | $ 0.6716 | $ 20.15 |
| 100+ | $ 0.6593 | $ 65.93 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Logic Family | 74ACT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.94V;3.7V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;360mV;500mV | |
| Propagation Delay | 12.1ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’ACT32 devices are quadruple 2-input positive-OR gates. These devices perform the Boolean function Y = A + B or Y = A || B in positive logic.
Features
AI Translation
- Inputs Are TTL-Voltage Compatible
- Buffered Inputs
- Speed of Bipolar F, AS, and S, With Significantly Reduced Power Consumption
- Balanced Propagation Delays
- ±24-mA Output Drive Current
- Fanout to 15 F Devices
- SCR-Latchup-Resistant CMOS Process and Circuit Design
- Exceeds 2-kV ESD Protection Per MIL-STD-883, Method 3015
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



