TI TPS7A1130PDRVR
| Manufacturer | |
| Mfr. Part # | TPS7A1130PDRVR |
| LCSC Part # | C2867739 |
| Package | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 500mA, low input voltage (0.75V), ultra-low IQ, low dropout regulator with enable functionality |
| Description | 3.3V Positive Fixed 3V WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2401 | $ 1.24 |
10+ | $ 1.2079 | $ 12.08 |
30+ | $ 1.1879 | $ 35.64 |
100+ | $ 1.1664 | $ 116.64 |
Standard Packaging 3000/Full
Reel | ||