TI TLV71333PQDBVRQ1
| Manufacturer | |
| MPN | TLV71333PQDBVRQ1 |
| LCSC Part # | C2867737 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive-class 150mA, low-dropout regulator with enable function |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The TLV713P-Q1 series LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 1%. These devices are designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, these devices also remain stable when used with any output capacitor (if an output capacitor is used). The TLV713P-Q1 also provides inrush current control during device power-up and enable. The input current is limited to a defined current limit to prevent excessive current draw from the input power supply. This feature is particularly important for battery-powered devices. These devices come in a standard DBV package and include an active pull-down circuit for rapid output load discharge. The TLV713P-Q1 complies with AEC-Q100 Grade 1, making it suitable for automotive applications.
Features
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Input voltage range: 1.4V to 5.5V
- Stable operation with or without capacitor
- Foldback overcurrent protection
- Package: 5-pin SOT-23
- Ultralow dropout: 230mV at 150mA
- Accuracy: 1%
- Low IQ: 50μA
- Available fixed output voltage range:
- 1V to 3.3V
- High PSRR: 65dB at 1kHz
- Active output discharge
Applications
- Automotive Head Units
- Audio Amplifiers
- DI Instrument Clusters
- ADAS ECU
- Microprocessor Rails
- USB
- Body Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3241 | $ 1.62 |
| 50+ | $ 0.2558 | $ 12.79 |
| 150+ | $ 0.2265 | $ 33.98 |
| 500+ | $ 0.19 | $ 95.00 |
| 3,000+ | $ 0.1737 | $ 521.10 |
| 6,000+ | $ 0.1639 | $ 983.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The TLV713P-Q1 series LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 1%. These devices are designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, these devices also remain stable when used with any output capacitor (if an output capacitor is used). The TLV713P-Q1 also provides inrush current control during device power-up and enable. The input current is limited to a defined current limit to prevent excessive current draw from the input power supply. This feature is particularly important for battery-powered devices. These devices come in a standard DBV package and include an active pull-down circuit for rapid output load discharge. The TLV713P-Q1 complies with AEC-Q100 Grade 1, making it suitable for automotive applications.
Features
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- Input voltage range: 1.4V to 5.5V
- Stable operation with or without capacitor
- Foldback overcurrent protection
- Package: 5-pin SOT-23
- Ultralow dropout: 230mV at 150mA
- Accuracy: 1%
- Low IQ: 50μA
- Available fixed output voltage range:
- 1V to 3.3V
- High PSRR: 65dB at 1kHz
- Active output discharge
Applications
- Automotive Head Units
- Audio Amplifiers
- DI Instrument Clusters
- ADAS ECU
- Microprocessor Rails
- USB
- Body Electronics
C2867737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV71333PDBVR | TI | SOT-23-5 | 1,535 | $ 0.1705 | ||
| ADP122AUJZ-3.3-R7 | ADI | TSOT-5 | 230 | $ 3.1476 | ||
| XC6503D331MR-G | TOREX | SOT-25 | 790 | $ 0.4676 | ||
| ADM7160AUJZ-3.3-R7 | ADI | TSOT-5 | 967 | $ 1.765 | ||
| RY6212-33M5R | RYCHIP Semiconductor Inc. | SOT-23-5 | 1,780 | $ 0.0263 | ||
| LM8805SF5-3.3 | HTC | SOT-23-5L | 5,545 | $ 0.2127 | ||
| LP3990MFX-3.3/NOPB | TI | SOT-23-5 | 103 | $ 0.84 | ||
| SL6206-33MR | Slkor | SOT-23-5 | 1,745 | $ 0.0868 | ||
| TPL730F33-5TR | 3PEAK | SOT-23-5 | 2,060 | $ 0.1103 | ||
| TPL740F33-5TR | 3PEAK | SOT-23-5 | 22,125 | $ 0.1106 | ||
| SK6014AS5-33 | Suntek | SOT-23-5 | 2,880 | $ 0.0941 | ||
| TLV74133PDBVR | TI | SOT-23-5 | 2,780 | $ 0.1101 | ||
| TLV71333PDBVT | TI | SOT-23-5 | 70 | $ 0.2611 | ||
| XC6503A331MR-G | TOREX | SOT-25 | 0 | $ 0.3139 | ||
| LP3990MF-3.3/NOPB | TI | SOT-23-5 | 0 | $ 0.4067 | ||
| RP109N331D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2545 | ||
| RP109N331B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2545 | ||
| TPS73433DDCT | TI | TSOT-23-5 | 0 | $ 0.6931 | ||
| R1131N331A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5137 | ||
| R1131N331B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.0608 |



