LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2764IDR product image
Images for reference only

TI TLV2764IDRRoHS

Manufacturer
MPN
TLV2764IDR
LCSC Part #
C2867725
Packaging
SOIC-14
Customer #
Key Attributes
4 550uV 230V/ms 70dB 3pA 20uA 500kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLV2764IDR
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6349$ 1.63
10+$ 1.387$ 13.87
30+$ 1.2315$ 36.95
100+$ 1.0727$ 107.27
500+$ 1.0014$ 500.70
1,000+$ 0.9706$ 970.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage550uV
Slew Rate230V/ms
Input Offset Current(Ios)15pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current3pA
Output Current5mA
Maximum Power Supply Range (Vdd-Vss)3.6V
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current20uA
Gain Bandwidth Product500kHz
Input Voltage Noise Density95nV/√Hz@1kHz
Dual Supply-1.8V~-800mV;800mV~1.8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV276x single supply operational amplifiers provide 500 kHz bandwidth from only 20 μA while operating down to 1.8 V over the industrial temperature range. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (± 1.8 V supplies down to ± 0.9 V.) two AA or AAA cells. The devices have been characterized at 1.8 V (end of life of 2 AA(A) cells) and at 2.4 V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x have rail-to-rail input and output capability which is a necessity at 1.8 V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10 nA make these devices ideal for low frequency measurement applications desiring long active battery life.

Features

AI Translation
  • Low Supply Voltage: 1.8 V to 3.6 V
  • Very Low Supply Current: 20 μA (per channel)
  • Ultralow Power Shut - Down Mode: IDD(SHDN) = 10 nA/Channel
  • CMOS Rail - to - Rail Input/Output
  • Input Common - Mode Voltage Range: - 0.2 V to VDD + 0.2 V
  • Input Offset Voltage: 550 μV
  • Wide Bandwidth: 500 kHz
  • Slew Rate: 0.20 V/μs
  • Specified Temperature Range: 0°C to 70°C (Commercial Grade); - 40°C to 85°C (Industrial Grade)
  • Ultrasmall Packaging: 5 or 6 Pin SOT - 23 (TLV2760/1); 8 or 10 Pin MSOP (TLV2762/3)