TI SN74LVC3G06DCTR
| Manufacturer | |
| MPN | SN74LVC3G06DCTR |
| LCSC Part # | C2867721 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 3 10uA 1.65V~5.5V 3 2.9ns@5V,50pF MSOP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 3 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 3 | |
| Propagation Delay | 2.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.827 | $ 0.83 |
| 10+ | $ 0.6746 | $ 6.75 |
| 30+ | $ 0.6 | $ 18.00 |
| 100+ | $ 0.5238 | $ 52.38 |
| 500+ | $ 0.48 | $ 240.00 |
| 1,000+ | $ 0.4557 | $ 455.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Input Logic Level - Low | 700mV~800mV | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 3 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 3 | |
| Propagation Delay | 2.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



