TI SN74AUP3G06RSER
| Manufacturer | |
| Mfr. Part # | SN74AUP3G06RSER |
| LCSC Part # | C2867718 |
| Package | UQFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | LOW-POWER TRIPLE INVERTER BUFFER/DRIVER WITH OPEN-DRAIN OUTPUTS |
| Description | 10.5ns@3.3V,30pF 500nA 800mV~3.6V UQFN-8(1.5x1.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | UQFN-8(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2594 | $ 1.26 |
10+ | $ 1.23 | $ 12.30 |
30+ | $ 1.2115 | $ 36.35 |
100+ | $ 1.1914 | $ 119.14 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$