TI TLC372CPWR
| Manufacturer | |
| MPN | TLC372CPWR |
| LCSC Part # | C2867715 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | LinCMOS DUAL DIFFERENTIAL COMPARATORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Features | ESD protection | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | CMOS;MOS;TTL | |
| Propagation Delay Time | 200ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 2V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 V to 18 V. Each device features extremely high input impedance (typically greater than 10^12 Ω), allowing direct interfacing with high-impedance sources. The outputs are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships.
Features
- Single or Dual-Supply Operation
- Wide Range of Supply Voltages 2 V to 18 V
- Low Supply Current Drain 150 μA Typ at 5V
- Fast Response Time... 200 ns Typ for TTL-Level Input Step
- Built-in ESD Protection
- High Input Impedance... 10^12 Ω Typ
- Extremely Low Input Bias Current 5 pA Typ
- Ultrastable Low Input Offset Voltage
- Input Offset Voltage Change at Worst-Case Input Conditions Typically 0.23 μV/Month, Including the First 30 Days
- Common-Mode Input Voltage Range Includes Ground
- Output Compatible With TTL, MOS, and CMOS
- Pin-Compatible With LM393
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1092 | $ 2.11 |
| 10+ | $ 1.8589 | $ 18.59 |
| 30+ | $ 1.6802 | $ 50.41 |
| 100+ | $ 1.5177 | $ 151.77 |
| 500+ | $ 1.443 | $ 721.50 |
| 1,000+ | $ 1.4137 | $ 1413.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Features | ESD protection | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | CMOS;MOS;TTL | |
| Propagation Delay Time | 200ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 2V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is fabricated using LinCMOS technology and consists of two independent voltage comparators, each designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 V to 18 V. Each device features extremely high input impedance (typically greater than 10^12 Ω), allowing direct interfacing with high-impedance sources. The outputs are n-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships.
Features
- Single or Dual-Supply Operation
- Wide Range of Supply Voltages 2 V to 18 V
- Low Supply Current Drain 150 μA Typ at 5V
- Fast Response Time... 200 ns Typ for TTL-Level Input Step
- Built-in ESD Protection
- High Input Impedance... 10^12 Ω Typ
- Extremely Low Input Bias Current 5 pA Typ
- Ultrastable Low Input Offset Voltage
- Input Offset Voltage Change at Worst-Case Input Conditions Typically 0.23 μV/Month, Including the First 30 Days
- Common-Mode Input Voltage Range Includes Ground
- Output Compatible With TTL, MOS, and CMOS
- Pin-Compatible With LM393
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



