TI CD74HC245M96
| Manufacturer | |
| MPN | CD74HC245M96 |
| LCSC Part # | C2867710 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Three-state in-phase high-speed CMOS logic octal bus transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 25mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 25mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Propagation Delay | 28ns@6V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CDx4HC(T)245 is an octal bus transceiver with three-state outputs. All eight channels are controlled by the Direction (DIR) pin and the Output Enable OE̅ pin.
Features
AI Translation
- Buffered input, tri-state output bus drive capability
- Typical propagation delay (A to B, B to A) of 9ns at V_CC = 5V, C_L = 15pF, T_A = 25℃
- Fan-out (over temperature range): 15 LSTTL loads for bus driver outputs
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage
- HC type: High noise immunity — N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5V
- HCT type: 4.5V to 5.5V operating voltage
- HCT type: Direct LSTTL input logic compatibility, V_IL = 0.8V (max), V_IH = 2V (min)
- HCT type: CMOS input compatibility, I_L ≤ 1μA at V_OL and V_OH
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6373 | $ 0.64 |
| 10+ | $ 0.5449 | $ 5.45 |
| 30+ | $ 0.4784 | $ 14.35 |
| 100+ | $ 0.4249 | $ 42.49 |
| 500+ | $ 0.4087 | $ 204.35 |
| 1,000+ | $ 0.3973 | $ 397.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 25mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 25mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Propagation Delay | 28ns@6V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CDx4HC(T)245 is an octal bus transceiver with three-state outputs. All eight channels are controlled by the Direction (DIR) pin and the Output Enable OE̅ pin.
Features
AI Translation
- Buffered input, tri-state output bus drive capability
- Typical propagation delay (A to B, B to A) of 9ns at V_CC = 5V, C_L = 15pF, T_A = 25℃
- Fan-out (over temperature range): 15 LSTTL loads for bus driver outputs
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type: 2V to 6V operating voltage
- HC type: High noise immunity — N_IL = 30%, N_IH = 30% of V_CC at V_CC = 5V
- HCT type: 4.5V to 5.5V operating voltage
- HCT type: Direct LSTTL input logic compatibility, V_IL = 0.8V (max), V_IH = 2V (min)
- HCT type: CMOS input compatibility, I_L ≤ 1μA at V_OL and V_OH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



