LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS10064IDA product image
Images for reference only

TI THS10064IDA

Manufacturer
MPN
THS10064IDA
LCSC Part #
C2867611
Packaging
TSSOP-32-6.1mm
Customer #
Key Attributes
Parallel port 4.75V~5.25V TSSOP-32-6.1mm Analog to Digital Converters (ADC) RoHS
DatasheetTI THS10064IDA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.3089$ 27.31
200+$ 10.5679$ 2113.58
500+$ 10.1971$ 5098.55
1,000+$ 10.014$ 10014.00
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-32-6.1mm
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels4
Integral non - linearity1.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency100kHz~6MHz
FeaturesSimultaneous sampling;FIFO buffer;Synchronous triggering
Resolution(Bits)6MHz;10
S/N Ratio61dB
DNL (LSB)1LSB
ADC architecturePipeline
Programmable Gain-

Introduction

AI Translation

The THS10064 is a CMOS, low-power, 10-bit, 6 MSPS analog-to-digital converter (ADC). The speed, resolution, bandwidth, and single-supply operation are suited for applications in radar, imaging, high-speed acquisition, and communications. A multistage pipelined architecture with output error correction logic provides for no missing codes over the full operating temperature range. Internal control registers are used to program the ADC into the desired mode. The THS10064 consists of four analog inputs, which are sampled simultaneously. These inputs can be selected individually and configured to single-ended or differential inputs. An integrated 16 word deep FIFO allows the storage of data in order to improve data transfers to the processor. Internal reference voltages for the ADC (1.5 V and 3.5 V) are provided. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. Two different conversion modes can be selected. In single conversion mode, a single and simultaneous conversion of up to four inputs can be initiated by using the single conversion start signal (CONVST). The conversion clock in single conversion mode is generated internally using a clock oscillator circuit. In continuous conversion mode, an external clock signal is applied to the CONV_CLK input of the THS10064. The internal clock oscillator is switched off in continuous conversion mode. The THS10064C is characterized for operation from 0°C to 70°C, and the THS10064I is characterized for operation from -40°C to 85°C.

Features

AI Translation
  • High-Speed 6 MSPS ADC
  • 4 Analog Inputs
  • Simultaneous Sampling of 4 Single-Ended Signals or 2 Differential Signals or Combination of Both
  • Differential Nonlinearity Error: ±1 LSB
  • Integral Nonlinearity Error: ±1.5 LSB
  • Signal-to-Noise and Distortion Ratio: 59 dB at f₁ = 2 MHz
  • Auto-Scan Mode for 2, 3, or 4 Inputs
  • 3-V or 5-V Digital Interface Compatible
  • Low Power: 216 mW Max
  • 5-V Analog Single Supply Operation
  • Internal Voltage References... 50 PPM/°C and ±5% Accuracy
  • Glueless DSP Interface
  • Parallel μc/DsP Interface
  • Integrated FIFO
  • Available in TSSOP Package
  • Pin Compatible With 12-Bit THS1206

Applications

AI Translation
  • Communications
  • Control Applications
  • High-Speed DSP Front-End
  • Automotive Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
THS10064CDARTITSSOP-32-6.1mm0$ 18.373