LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38690DT-5.0/NOPB product image
Images for reference only

TI LP38690DT-5.0/NOPBRoHS

Manufacturer
MPN
LP38690DT-5.0/NOPB
LCSC Part #
C2867587
Packaging
TO-252-2
Customer #
Key Attributes
1A, 10V Low Dropout Regulator
Datasheetpdf iconTI LP38690DT-5.0/NOPB
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9095$ 1.91
10+$ 1.8674$ 18.67
30+$ 1.8398$ 55.19
100+$ 1.8123$ 181.23
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-252-2
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The LP38690 and LP38692 low-dropout complementary metal-oxide-semiconductor (CMOS) linear regulators feature a small output tolerance (typically 2.5%) and an extremely low dropout voltage (450mV at a load current of 1A and VOUT = 5V). They provide excellent AC performance by using ceramic output capacitors with ultra-low equivalent series resistance (ESR). The wafer-level small-outline no-lead (WSON), small-outline transistor (SOT)-223, and TO-252 packages have low thermal resistance, enabling full-current operation even in high-temperature environments. The use of P-type metal-oxide-semiconductor (PMOS) power transistors means that no DC base drive current is required for biasing. Therefore, the ground pin current can be maintained below 100μA regardless of the load current, input voltage, or operating temperature.

Features

AI Translation
  • Wide input voltage range (2.7V to 10V)
  • 2.5% output accuracy (25°C)
  • Low dropout voltage: 450mV at 1A (typical, 5V OUT)
  • Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
  • 1μA shutdown quiescent current
  • Thermal overload protection
  • Foldback current limiting
  • 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
  • Enable pin (LP38692)
  • Ground pin current: 55μA at full load (typical)
  • Precision output voltage: 2.5% accuracy (at 25°C)

Applications

AI Translation
  • Hard disk drives
  • Laptops
  • Battery-powered devices
  • Portable instruments