TI LP3961ES-3.3/NOPB
| Manufacturer | |
| Mfr. Part # | LP3961ES-3.3/NOPB |
| LCSC Part # | C2867557 |
| Package | DDPAK-5(TO-263-5) |
| Customer # | |
| Key Attributes | 800mA, high-precision, low-dropout regulator with enable function |
| Description | 7V Positive Fixed 3.3V DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | DDPAK-5(TO-263-5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9734 | $ 5.97 |
10+ | $ 5.1064 | $ 51.06 |
45+ | $ 4.5775 | $ 205.99 |
90+ | $ 4.1346 | $ 372.11 |
Standard Packaging 45/Full
Reel | ||
Better price for more quantity?
$