TI TAS5756MDCAR
| Manufacturer | |
| MPN | TAS5756MDCAR |
| LCSC Part # | C2867541 |
| Packaging | HTSSOP-48-EP-6.1mm |
| Customer # | |
| Key Attributes | Digital Input, Closed-Loop Class-D Amplifier With Processing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.007% | |
| Signal-to-Noise Ratio | 104dB | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection | |
| Voltage - Supply | 4.5V~26.4V | |
| Output Power | 28Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9433 | $ 1.94 |
| 10+ | $ 1.6776 | $ 16.78 |
| 30+ | $ 1.5097 | $ 45.29 |
| 100+ | $ 1.257 | $ 125.70 |
| 500+ | $ 1.1804 | $ 590.20 |
| 1,000+ | $ 1.1461 | $ 1146.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.007% | |
| Signal-to-Noise Ratio | 104dB | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection | |
| Voltage - Supply | 4.5V~26.4V | |
| Output Power | 28Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



