TI TCA9554DWR
| Manufacturer | |
| MPN | TCA9554DWR |
| LCSC Part # | C2867511 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Low-voltage 8-bit I²C and System Management Bus (SMbus) low-power input/output (I/O) expander with interrupt output and configuration register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 1.9uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCA9554 is a 16-pin device that provides 8-bit general-purpose parallel input and output (I/O) expansion for the two-wire bidirectional I²C bus (or SMBus) protocol. The device operates with a supply voltage range from 1.65V to 5.5V. It supports two clock frequencies: 100kHz (Standard Mode) and 400kHz (Fast Mode). When additional I/O is required for switches, sensors, buttons, LEDs, fans, and other similar devices, an I/O expander like the TCA9554 offers a simple solution. The features of the TCA9554 include generating an interrupt on the INT pin when the state of an input port changes. The hardware-selectable address pins A0, A1, and A2 allow up to eight TCA9554 devices to be on the same I²C bus. The device can also be powered through a power cycle to generate a power-on reset, resetting it to the default state.
Features
- I2C-to-parallel port expander with open-drain, active-low interrupt output
- 1.65V to 5.5V operating supply voltage range with 5V-tolerant I/O ports
- 400kHz Fast I²C bus
- 3 hardware address pins supporting up to 8 devices on I2C/SMBus
- Input and output configuration registers
- Polarity inversion register
- Internal power-on reset
- Low standby current consumption
- All channels configured as inputs at power-on
- No glitch pulses at power-on
- Noise filter on SCL/SDA inputs
- Latched outputs with maximum high-current drive capability for direct LED driving
- Latch-up performance exceeding 100mA, compliant with JESD 78 Class II specifications
- ESD protection exceeding JESD 22 specifications
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
Applications
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics (e.g., gaming consoles)
- Industrial automation
- Products using GPIO-constrained processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.415 | $ 1.42 |
| 10+ | $ 1.17 | $ 11.70 |
| 30+ | $ 1.0353 | $ 31.06 |
| 100+ | $ 0.8828 | $ 88.28 |
| 500+ | $ 0.8146 | $ 407.30 |
| 1,000+ | $ 0.7838 | $ 783.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 1.9uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCA9554 is a 16-pin device that provides 8-bit general-purpose parallel input and output (I/O) expansion for the two-wire bidirectional I²C bus (or SMBus) protocol. The device operates with a supply voltage range from 1.65V to 5.5V. It supports two clock frequencies: 100kHz (Standard Mode) and 400kHz (Fast Mode). When additional I/O is required for switches, sensors, buttons, LEDs, fans, and other similar devices, an I/O expander like the TCA9554 offers a simple solution. The features of the TCA9554 include generating an interrupt on the INT pin when the state of an input port changes. The hardware-selectable address pins A0, A1, and A2 allow up to eight TCA9554 devices to be on the same I²C bus. The device can also be powered through a power cycle to generate a power-on reset, resetting it to the default state.
Features
- I2C-to-parallel port expander with open-drain, active-low interrupt output
- 1.65V to 5.5V operating supply voltage range with 5V-tolerant I/O ports
- 400kHz Fast I²C bus
- 3 hardware address pins supporting up to 8 devices on I2C/SMBus
- Input and output configuration registers
- Polarity inversion register
- Internal power-on reset
- Low standby current consumption
- All channels configured as inputs at power-on
- No glitch pulses at power-on
- Noise filter on SCL/SDA inputs
- Latched outputs with maximum high-current drive capability for direct LED driving
- Latch-up performance exceeding 100mA, compliant with JESD 78 Class II specifications
- ESD protection exceeding JESD 22 specifications
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
Applications
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics (e.g., gaming consoles)
- Industrial automation
- Products using GPIO-constrained processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

