LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G04DSFR product image
  • SN74AUP1G04DSFR thumbnail 1
  • SN74AUP1G04DSFR thumbnail 2
  • SN74AUP1G04DSFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP1G04DSFRRoHS

Manufacturer
MPN
SN74AUP1G04DSFR
LCSC Part #
C2867478
Packaging
SON-6(1x1)
Customer #
Key Attributes
Low-Power Single Inverter Gate
Datasheetpdf iconTI SN74AUP1G04DSFR
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3376$ 0.34
10+$ 0.2655$ 2.66
30+$ 0.2302$ 6.91
100+$ 0.1995$ 19.95
500+$ 0.1903$ 95.15
1,000+$ 0.1857$ 185.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1)
Input Type-
Logic Family74AUP
Voltage - Supply800mV~3.6V
Output Logic Level - Low450mV
Propagation Delay5.4ns@3.3V,30pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High1.6V~2V
Operating Temperature-40℃~+85℃
Input Logic Level - Low700mV~900mV
Number of Circuits1
Output Logic Level - High2.55V
Quiescent Current(Iq)500nA
Number of Channels1
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SN74AUP1G04 device is a single inverter gate performs the Boolean function Y = A(overline).

Features

AI Translation
  • Available in the Ultra Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
  • Low Static-Power Consumption (Icc = 0.9 μA Max)
  • Low Dynamic-Power Consumption (Cpd = 4.1 pF Typ at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typ)
  • Low Noise −Overshoot and Undershoot < 10% of Vcc
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Δfpd = 3.9 ns Max at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
    • 2000-V Human-Body Model (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • ATCA Solutions
  • Active Noise Cancellation (ANC)
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Cable Solutions
  • DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
  • E-Book
  • Embedded PC
  • Field Transmitter: Temperature or Pressure Sensor
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS) Server
  • Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital Video Communications System
  • Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
  • X-ray: Baggage Scanner, Medical, and Dental