TI ADS1260BIRHBT
| Manufacturer | |
| MPN | ADS1260BIRHBT |
| LCSC Part # | C2867439 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | ADS126x Precision 5-Channel and 10-Channel 40kSPS 24-Bit Δ-Σ ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 7.3728MHz;10.24MHz | |
| Features | Bipolar input;Built-in temperature sensor;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Resolution(Bits) | 24;40kHz | |
| Voltage - Supply | 5V | |
| Number of Channels | 3 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1260 and ADS1261 (ADS126x) are precision 40kSPS ΔΣ ADCs with an integrated PGA. These devices also include a precision voltage reference and internal fault monitors. These sensor-ready ADCs provide high-accuracy single-chip solutions for the most demanding measurements, including weigh scales and RTDs. These ADCs incorporate an input signal multiplexer, a low-noise PGA (with gains from 1 to 128), a 4th-order ΔΣ modulator, a precision voltage reference, and a programmable digital filter. The high-impedance PGA inputs (1GΩ) reduce measurement errors caused by sensor loading. The ADS1260 supports three differential inputs or five single-ended inputs. The ADS1261 supports five differential inputs or ten single-ended inputs. Integrated current sources simplify RTD measurements. The flexible digital filter can be programmed for single-cycle settling conversions while providing simultaneous 50Hz and 60Hz line cycle rejection. Signal and reference monitors, a temperature sensor, and CRC data validation enhance data reliability. The ADS126x are pin-compatible devices available in a 5mm×5mm VQFN package, rated for an operating temperature range of -40°C to +125°C.
Features
- 24-bit high-precision ADC
- Offset drift: 1 nV/°C
- Gain drift: 0.5 ppm/°C
- Noise: 30 nVRMS (20SPS, Gain = 128)
- Linearity: 2 ppm
- CMOS PGA gain: 1 to 128
- Wide input voltage range: ±7mV to ±5V
- Data rate: 2.5SPS to 40kSPS
- 2.5V reference: 2 ppm/°C
- Simultaneous 50Hz and 60Hz rejection mode
- Single-cycle settling mode
- Signal and reference monitor
- 5V or ±2.5V supply
- Internal temperature sensor
- Cyclic Redundancy Check (CRC)
- Excitation current source
- Sensor burn-out current source
- Four general-purpose I/O (ADS1261)
- AC excitation for bridge sensors (ADS1261)
- 5mm×5mm VQFN package
Applications
- PLC analog input modules
- Weigh scale and strain gauge digital converters
- Temperature and pressure measurement
- Laboratory instrumentation and process analysis
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.3709 | $ 19.37 |
| 10+ | $ 18.4302 | $ 184.30 |
| 30+ | $ 16.8027 | $ 504.08 |
| 100+ | $ 15.3819 | $ 1538.19 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 7.3728MHz;10.24MHz | |
| Features | Bipolar input;Built-in temperature sensor;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Resolution(Bits) | 24;40kHz | |
| Voltage - Supply | 5V | |
| Number of Channels | 3 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1260 and ADS1261 (ADS126x) are precision 40kSPS ΔΣ ADCs with an integrated PGA. These devices also include a precision voltage reference and internal fault monitors. These sensor-ready ADCs provide high-accuracy single-chip solutions for the most demanding measurements, including weigh scales and RTDs. These ADCs incorporate an input signal multiplexer, a low-noise PGA (with gains from 1 to 128), a 4th-order ΔΣ modulator, a precision voltage reference, and a programmable digital filter. The high-impedance PGA inputs (1GΩ) reduce measurement errors caused by sensor loading. The ADS1260 supports three differential inputs or five single-ended inputs. The ADS1261 supports five differential inputs or ten single-ended inputs. Integrated current sources simplify RTD measurements. The flexible digital filter can be programmed for single-cycle settling conversions while providing simultaneous 50Hz and 60Hz line cycle rejection. Signal and reference monitors, a temperature sensor, and CRC data validation enhance data reliability. The ADS126x are pin-compatible devices available in a 5mm×5mm VQFN package, rated for an operating temperature range of -40°C to +125°C.
Features
- 24-bit high-precision ADC
- Offset drift: 1 nV/°C
- Gain drift: 0.5 ppm/°C
- Noise: 30 nVRMS (20SPS, Gain = 128)
- Linearity: 2 ppm
- CMOS PGA gain: 1 to 128
- Wide input voltage range: ±7mV to ±5V
- Data rate: 2.5SPS to 40kSPS
- 2.5V reference: 2 ppm/°C
- Simultaneous 50Hz and 60Hz rejection mode
- Single-cycle settling mode
- Signal and reference monitor
- 5V or ±2.5V supply
- Internal temperature sensor
- Cyclic Redundancy Check (CRC)
- Excitation current source
- Sensor burn-out current source
- Four general-purpose I/O (ADS1261)
- AC excitation for bridge sensors (ADS1261)
- 5mm×5mm VQFN package
Applications
- PLC analog input modules
- Weigh scale and strain gauge digital converters
- Temperature and pressure measurement
- Laboratory instrumentation and process analysis
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

