TI LM317DCY
| Manufacturer | |
| MPN | LM317DCY |
| LCSC Part # | C2867399 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 1.5A, 40V, Adjustable Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM317器件是一款可调节3端正电压稳压器,能够在1.25V至37V的输出电压范围内提供超过1.5A的电流。它仅需要两个外部电阻器来设置输出电压。此器件具有0.01%的典型线性调整率和0.1%的典型负载调整率。它包含电流限制、热过载保护和安全工作区保护功能。即使"调节"端处于断开状态,过载保护功能仍然起作用。 The LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying up to 1.5 A over an output-voltage range of 1.25 V to 37 V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection, and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected. The LM317 device is versatile in its applications, including uses in programmable output regulation and local on-card regulation. Or, by connecting a fixed resistor between the ADJUST and OUTPUT terminals, the LM317 device can function as a precision current regulator. An optional output capacitor can be added to improve transient response. The ADJUST terminal can be bypassed to achieve very high ripple-rejection ratios, which are difficult to achieve with standard three-terminal regulators.
Features
- Adjustable output voltage range: 1.25V to 37V
- Output current greater than 1.5A
- Internal short-circuit current limiting
- Thermal overload protection
- Output safe area compensation
Applications
- ATCA solutions
- DLP: 3D biometrics, hyperspectral imaging, fiber optic networks, and spectral analysis
- DVR and DVS
- Desktop computers
- Digital signage and still cameras
- ECG
- EV HEV chargers: Level 1, Level 2, and Level 3
- Electronic shelf label energy harvesting
- Ethernet switches
- Femto base station fingerprint and iris recognition
- HVAC
- High-speed data acquisition and generation
- Hydraulic valves
- IP phones: wired and wireless
- Smart occupancy sensing
- Motor control: brushed DC, brushless DC, low voltage, permanent magnet, and stepper motors
- Point-to-point microwave backhaul
- Mobile power solutions
- Power line communication modems
- Power over Ethernet (PoE)
- Power quality monitors
- Substation control
- PBX
- Programmable logic controllers
- RFID readers
- Refrigerators
- Signal or waveform generators
- Software Defined Radio (SDR)
- Washing machines: high-end and low-end
- X-ray: baggage scanners, medical, and dental
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9665 | $ 0.97 |
| 10+ | $ 0.7978 | $ 7.98 |
| 60+ | $ 0.7119 | $ 42.71 |
| 120+ | $ 0.6276 | $ 75.31 |
| 480+ | $ 0.5773 | $ 277.10 |
| 1,020+ | $ 0.5514 | $ 562.43 |
Standard Packaging60/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM317器件是一款可调节3端正电压稳压器,能够在1.25V至37V的输出电压范围内提供超过1.5A的电流。它仅需要两个外部电阻器来设置输出电压。此器件具有0.01%的典型线性调整率和0.1%的典型负载调整率。它包含电流限制、热过载保护和安全工作区保护功能。即使"调节"端处于断开状态,过载保护功能仍然起作用。 The LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying up to 1.5 A over an output-voltage range of 1.25 V to 37 V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection, and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected. The LM317 device is versatile in its applications, including uses in programmable output regulation and local on-card regulation. Or, by connecting a fixed resistor between the ADJUST and OUTPUT terminals, the LM317 device can function as a precision current regulator. An optional output capacitor can be added to improve transient response. The ADJUST terminal can be bypassed to achieve very high ripple-rejection ratios, which are difficult to achieve with standard three-terminal regulators.
Features
- Adjustable output voltage range: 1.25V to 37V
- Output current greater than 1.5A
- Internal short-circuit current limiting
- Thermal overload protection
- Output safe area compensation
Applications
- ATCA solutions
- DLP: 3D biometrics, hyperspectral imaging, fiber optic networks, and spectral analysis
- DVR and DVS
- Desktop computers
- Digital signage and still cameras
- ECG
- EV HEV chargers: Level 1, Level 2, and Level 3
- Electronic shelf label energy harvesting
- Ethernet switches
- Femto base station fingerprint and iris recognition
- HVAC
- High-speed data acquisition and generation
- Hydraulic valves
- IP phones: wired and wireless
- Smart occupancy sensing
- Motor control: brushed DC, brushless DC, low voltage, permanent magnet, and stepper motors
- Point-to-point microwave backhaul
- Mobile power solutions
- Power line communication modems
- Power over Ethernet (PoE)
- Power quality monitors
- Substation control
- PBX
- Programmable logic controllers
- RFID readers
- Refrigerators
- Signal or waveform generators
- Software Defined Radio (SDR)
- Washing machines: high-end and low-end
- X-ray: baggage scanners, medical, and dental
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



