LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD2E001DRSR product image
  • TPD2E001DRSR thumbnail 1
  • TPD2E001DRSR thumbnail 2
  • TPD2E001DRSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD2E001DRSRRoHS

Manufacturer
MPN
TPD2E001DRSR
LCSC Part #
C2867394
Packaging
SON-6(3x3)
Customer #
Key Attributes
Low-Capacitance 2-Channel ESD-Protection for High-Speed Data Interfaces
Datasheetpdf iconTI TPD2E001DRSR
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2562$ 0.26
10+$ 0.2514$ 2.51
30+$ 0.2481$ 7.44
100+$ 0.2433$ 24.33
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingSON-6(3x3)
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Breakdown11V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TPD2E001 is a two-channel Transient Voltage Suppressor (TVS) based Electrostatic Discharge (ESD) protection diode array. The TPD2E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 Level 4 international standard. The DRS package (3.00 mm × 3.00 mm) is also available as a non-magnetic package for medical imaging applications.

Features

AI Translation
  • IEC 61000-4-2 ESD Protection (Level 4) ±8-kV Contact Discharge ±15-kV Air-Gap Discharge
  • IO Capacitance: 1.5 pF (Typ)
  • Low Leakage Current: 1 nA (Maximum)
  • Low Supply Current: 1 nA
  • 0.9 V to 5.5 V Supply-Voltage Range
  • Space-Saving DRL, DRY, and QFN Package Options
  • Alternate 3, 4, 6-Channel options Available: TPD3E001, TPD4E001, TPD6E001

Applications

AI Translation
  • USB 2.0
  • Ethernet
  • FireWire
  • LVDS
  • SVGA Video Connections
  • Glucose Meters
  • Medical Imaging