TI SN74HCT14DBR
| Manufacturer | |
| MPN | SN74HCT14DBR |
| LCSC Part # | C2867390 |
| Packaging | SSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 6 2uA 4.5V~5.5V 1 30ns@5.5V,50pF SSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HCT | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 30ns@5.5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- UPS
- White Goods
- Computer Peripherals
- Printers
- AC Servo Drives
- Desktop Computers
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.235 | $ 0.24 |
| 10+ | $ 0.2286 | $ 2.29 |
| 30+ | $ 0.2254 | $ 6.76 |
| 100+ | $ 0.2206 | $ 22.06 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HCT | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 30ns@5.5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- UPS
- White Goods
- Computer Peripherals
- Printers
- AC Servo Drives
- Desktop Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

