LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV320AIC3104IRHBT product image
  • TLV320AIC3104IRHBT thumbnail 1
  • TLV320AIC3104IRHBT thumbnail 2
  • TLV320AIC3104IRHBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV320AIC3104IRHBTRoHS

Manufacturer
MPN
TLV320AIC3104IRHBT
LCSC Part #
C2867364
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
Low-power stereo audio codec for portable audio and telephony
Datasheetpdf iconTI TLV320AIC3104IRHBT
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9102$ 1.91
10+$ 1.641$ 16.41
30+$ 1.474$ 44.22
250+$ 1.3005$ 325.13
500+$ 1.2227$ 611.35
1,000+$ 1.1902$ 1190.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingVQFN-32(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V;1.525V~1.95V;1.1V~3.6V
TypeEncoder/decoder
InterfaceI2C;Serial
FeaturesBuilt-in phase-locked loop;On-chip digital gain
Sampling Rate8kHz~96kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece