TI SN74HC74QPWRG4Q1
| Manufacturer | |
| MPN | SN74HC74QPWRG4Q1 |
| LCSC Part # | C2867363 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual D-type positive-edge-triggered flip-flops with clear and preset functions |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q100 automotive qualified
- Device temperature grade 1: –40°C to +125°C, T<sub>A</sub>
- Buffered inputs
- Input clamp diodes for positive and negative voltages
- Wide operating voltage range: 2V to 6V
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Converts momentary switch to toggle switch
- Divides clock signal by 2 or 4
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5626 | $ 0.56 |
| 10+ | $ 0.4783 | $ 4.78 |
| 30+ | $ 0.4185 | $ 12.56 |
| 100+ | $ 0.3695 | $ 36.95 |
| 500+ | $ 0.3526 | $ 176.30 |
| 1,000+ | $ 0.3434 | $ 343.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 30ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q100 automotive qualified
- Device temperature grade 1: –40°C to +125°C, T<sub>A</sub>
- Buffered inputs
- Input clamp diodes for positive and negative voltages
- Wide operating voltage range: 2V to 6V
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Converts momentary switch to toggle switch
- Divides clock signal by 2 or 4
C2867363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



