TI TLV70025QDDCRQ1
| Manufacturer | |
| MPN | TLV70025QDDCRQ1 |
| LCSC Part # | C2867307 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive 200mA, high PSRR, low IQ, low dropout regulator |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The TLV700xx-Q1 series LDOs feature low quiescent current with excellent line and load transient performance. These LDOs are suitable for power-sensitive applications where the upper output swing is limited. A high-precision bandgap and error amplifier support 2% total error accuracy. Low output noise, very high PSRR, and low dropout voltage make this series ideal for most battery-powered handheld devices. All device versions include thermal shutdown and current limiting for safe operation.
Additionally, these devices remain stable with an effective output capacitance of only 0.1 μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices regulate to specified accuracy under no output load conditions.
The TLV700xx-Q1 LDOs are available in SOT-23-5 and SC70 packages.
Features
- Meets automotive application standards
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- 2% accuracy
- Low IQ: 31 μA
- Fixed output voltage options (1.9V to 4.8V available)
- High PSRR: 68dB at 1kHz
- Effective capacitance for stable operation: 0.1 μF
- Thermal shutdown and overcurrent protection
- Latch-up performance up to 100mA
- AEC-Q100 Grade I qualified
- Available in SOT-23-5 and SC70 packages
Applications
- Automotive camera modules
- Image sensor power supply
- Microprocessor rails
- Automotive infotainment head units
- Automotive body electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7787 | $ 0.78 |
| 10+ | $ 0.6327 | $ 6.33 |
| 30+ | $ 0.558 | $ 16.74 |
| 100+ | $ 0.4867 | $ 48.67 |
| 500+ | $ 0.4429 | $ 221.45 |
| 1,000+ | $ 0.4202 | $ 420.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The TLV700xx-Q1 series LDOs feature low quiescent current with excellent line and load transient performance. These LDOs are suitable for power-sensitive applications where the upper output swing is limited. A high-precision bandgap and error amplifier support 2% total error accuracy. Low output noise, very high PSRR, and low dropout voltage make this series ideal for most battery-powered handheld devices. All device versions include thermal shutdown and current limiting for safe operation.
Additionally, these devices remain stable with an effective output capacitance of only 0.1 μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices regulate to specified accuracy under no output load conditions.
The TLV700xx-Q1 LDOs are available in SOT-23-5 and SC70 packages.
Features
- Meets automotive application standards
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- 2% accuracy
- Low IQ: 31 μA
- Fixed output voltage options (1.9V to 4.8V available)
- High PSRR: 68dB at 1kHz
- Effective capacitance for stable operation: 0.1 μF
- Thermal shutdown and overcurrent protection
- Latch-up performance up to 100mA
- AEC-Q100 Grade I qualified
- Available in SOT-23-5 and SC70 packages
Applications
- Automotive camera modules
- Image sensor power supply
- Microprocessor rails
- Automotive infotainment head units
- Automotive body electronics
C2867307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV70025DDCR | TI | SOT-23-5 | 1,600 | $ 0.1782 | ||
| AP2112K-2.5TRG1 | DIODES | SOT-25 | 100 | $ 0.0868 | ||
| TLV70225DBVR | TI | SOT-23-5 | 2,340 | $ 0.3857 | ||
| TLV70225DBVT | TI | SOT-23-5 | 101 | $ 0.6626 | ||
| TLV70325DBVR | TI | SOT-23-5 | 40 | $ 0.3342 | ||
| XC6221A252MR | TOREX | SOT-25 | 518 | $ 0.1891 | ||
| TLV70025DDCT | TI | TSOT-23-5 | 75 | $ 0.2362 | ||
| AP7366-25W5-7 | DIODES | SOT-25 | 5 | $ 0.1102 | ||
| TPL503125-S5TR | 3PEAK | SOT-23-5 | 250 | $ 0.1348 | ||
| TPS7A2425DBVR | TI | SOT-23-5 | 66 | $ 0.78 | ||
| LP5907QMFX-2.5Q1 | TI | SOT-23-5 | 415 | $ 0.5012 | ||
| SL9650M25SE | Slkor | SOT-23-5 | 710 | $ 0.0853 | ||
| NCP115ASN250T2G | onsemi | TSOP-5 | 65 | $ 0.1131 | ||
| TLV73325PDBVR | TI | SOT-23-5 | 1,170 | $ 0.1589 | ||
| LP3981-25B5F | LOWPOWER | SOT-23-5 | 2,735 | $ 0.0442 | ||
| AP2210K-2.5TRE1 | DIODES | SOT-23-5 | 0 | $ 0.0891 | ||
| NCV8114ASN250T1G | onsemi | TSOP-5 | 0 | $ 0.1193 | ||
| SGM2210-2.5XN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.5279 | ||
| SGM2037-2.5XN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.3443 | ||
| EMP8130-25VN05NRR | ESMT(Elite Semicon Memory Tech) | SOT-23-5 | 0 | $ 0.0513 |



