TI SN74AUP1G97YZPR
| Manufacturer | |
| Mfr. Part # | SN74AUP1G97YZPR |
| LCSC Part # | C2867259 |
| Package | DSBGA-6 |
| Customer # | |
| Key Attributes | LOW-POWER CONFIGURABLE MULTIPLE-FUNCTION GATE |
| Description | 4mA 900nA 4mA 800mV~3.6V 1 DSBGA-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Package | DSBGA-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7699 | $ 0.77 |
10+ | $ 0.7499 | $ 7.50 |
30+ | $ 0.7376 | $ 22.13 |
100+ | $ 0.7254 | $ 72.54 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$