TI CD74HC75PWR
| Manufacturer | |
| MPN | CD74HC75PWR |
| LCSC Part # | C2867232 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | D Latch 2V~6V 2 22ns TSSOP-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Setup Time | 12ns | |
| Hold Time | 3ns | |
| Propagation Delay | 22ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’HC75 and ’HCT75 are dual 2-bit bistable transparent latches. Each one of the 2-bit latches is controlled by separate Enable inputs (1E and 2E) which are active LOW. When the Enable input is HIGH data enters the latch and appears at the Q output. When the Enable input (1E and 2E) is LOW the output is not affected.
Features
AI Translation
- True and Complementary Outputs
- Buffered Inputs and Outputs
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min) - CMOS Input Compatibility, II ≤ 1μA at VOL, VOH
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4479 | $ 0.45 |
| 10+ | $ 0.4382 | $ 4.38 |
| 30+ | $ 0.43 | $ 12.90 |
| 100+ | $ 0.4236 | $ 42.36 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Setup Time | 12ns | |
| Hold Time | 3ns | |
| Propagation Delay | 22ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ’HC75 and ’HCT75 are dual 2-bit bistable transparent latches. Each one of the 2-bit latches is controlled by separate Enable inputs (1E and 2E) which are active LOW. When the Enable input is HIGH data enters the latch and appears at the Q output. When the Enable input (1E and 2E) is LOW the output is not affected.
Features
AI Translation
- True and Complementary Outputs
- Buffered Inputs and Outputs
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min) - CMOS Input Compatibility, II ≤ 1μA at VOL, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

