TI SN74LVC138ADGVR
| Manufacturer | |
| MPN | SN74LVC138ADGVR |
| LCSC Part # | C2867218 |
| Packaging | TVSOP-16 |
| Customer # | |
| Key Attributes | 3-Line to 8-Line Decoders/Demultiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-16 | |
| Type | Decoder | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 3/8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC138A devices are designed for highperformance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders minimize the effects of system decoding. When employed with high-speed memories using a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible.
Features
- Operate From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.8 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25°C
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
- LED Displays
- Servers
- White Goods
- Power Infrastructure
- Building Automation
- Factory Automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4606 | $ 0.46 |
| 10+ | $ 0.4508 | $ 4.51 |
| 30+ | $ 0.4443 | $ 13.33 |
| 100+ | $ 0.4379 | $ 43.79 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TVSOP-16 | |
| Type | Decoder | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 3/8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Level shifting | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 6.7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC138A devices are designed for highperformance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders minimize the effects of system decoding. When employed with high-speed memories using a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible.
Features
- Operate From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.8 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25°C
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
- LED Displays
- Servers
- White Goods
- Power Infrastructure
- Building Automation
- Factory Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



