TI TPS78318DDCR
| Manufacturer | |
| MPN | TPS78318DDCR |
| LCSC Part # | C2867196 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, nano-IQ, low-dropout regulator with enable functionality and a working temperature range of -40°C to +105°C |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Tj) | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The TPS783 family of low-dropout regulators (LDOs) offers the benefits of ultralow power and miniaturized packaging. This LDO family is designed specifically for batterypowered applications where ultralow quiescent current is a critical parameter. The TPS783, with ultralow I_Q (500 nA), is ideal for microprocessors, microcontrollers, and other battery-powered applications. The absence of pulldown circuitry at the output of the LDO provides the flexibility to use the regulator output capacitor as a temporary backup power supply (for example, during battery replacement). The ultralow power and miniaturized packaging allow designers to customize power consumption for specific applications. The TPS783 family is compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This device allows for minimal board space because of miniaturized packaging and a potentially small output capacitor. The TPS783 family also features thermal shutdown and current limit to protect the device during fault conditions. All packages have a specified operating temperature range of T_J=-40°C to 105°C.
Features
- Input Voltage Range: 2.2 V to 5.5 V
- Low Quiescent Current (I_Q): 500 nA
- 150 mA, Low-Dropout Regulator
- Low-Dropout at 25°C, 130 mV at 150 mA
- Low-Dropout at 85°C, 175 mV at 150 mA
- 3% Accuracy Over Load, Line, and Temperature
- Stable with a 1.0 μF Ceramic Capacitor
- Thermal Shutdown and Overcurrent Protection
- CMOS Logic Level-Compatible Enable Pin
- DDC (SOT-5) Package
Applications
- TI MSP430 Attach Applications
- Wireless Handsets and Smartphones
- MP3 Players
- Battery-Operated Handheld Products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9272 | $ 0.93 |
| 10+ | $ 0.8244 | $ 8.24 |
| 30+ | $ 0.7264 | $ 21.79 |
| 100+ | $ 0.6546 | $ 65.46 |
| 500+ | $ 0.6252 | $ 312.60 |
| 1,000+ | $ 0.6105 | $ 610.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Tj) | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The TPS783 family of low-dropout regulators (LDOs) offers the benefits of ultralow power and miniaturized packaging. This LDO family is designed specifically for batterypowered applications where ultralow quiescent current is a critical parameter. The TPS783, with ultralow I_Q (500 nA), is ideal for microprocessors, microcontrollers, and other battery-powered applications. The absence of pulldown circuitry at the output of the LDO provides the flexibility to use the regulator output capacitor as a temporary backup power supply (for example, during battery replacement). The ultralow power and miniaturized packaging allow designers to customize power consumption for specific applications. The TPS783 family is compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This device allows for minimal board space because of miniaturized packaging and a potentially small output capacitor. The TPS783 family also features thermal shutdown and current limit to protect the device during fault conditions. All packages have a specified operating temperature range of T_J=-40°C to 105°C.
Features
- Input Voltage Range: 2.2 V to 5.5 V
- Low Quiescent Current (I_Q): 500 nA
- 150 mA, Low-Dropout Regulator
- Low-Dropout at 25°C, 130 mV at 150 mA
- Low-Dropout at 85°C, 175 mV at 150 mA
- 3% Accuracy Over Load, Line, and Temperature
- Stable with a 1.0 μF Ceramic Capacitor
- Thermal Shutdown and Overcurrent Protection
- CMOS Logic Level-Compatible Enable Pin
- DDC (SOT-5) Package
Applications
- TI MSP430 Attach Applications
- Wireless Handsets and Smartphones
- MP3 Players
- Battery-Operated Handheld Products
C2867196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS78218DDCR | TI | TSOT-23-5 | 233 | $ 0.8261 | ||
| MG6226T5-18 | Megain | SOT-23-5 | 6,700 | $ 0.0238 | ||
| TLV70018DDCR | TI | SOT-23-5 | 8,010 | $ 0.2244 | ||
| LP5907QMFX-1.8Q1 | TI | SOT-23-5 | 154 | $ 0.5255 | ||
| LDLN025M18R | ST | SOT-23-5L | 11 | $ 0.3358 | ||
| JSM2019-1.8YN5G/TR | JSMSEMI | SOT-23-5 | 5,650 | $0.0718 $0.0755 | ||
| NCP115ASN180T2G | onsemi | TSOP-5 | 2,880 | $ 0.0978 | ||
| PJ9350L18SE | PJSEMI | SOT-23-5 | 440 | $ 0.0692 | ||
| SK6012AS5-18 | Suntek | SOT-23-5L | 250 | $ 0.066 | ||
| TPS7A2418DBVR | TI | SOT-23-5 | 2 | $ 0.4261 | ||
| TPLP2985-18DBVR | TECH PUBLIC | SOT-23-5 | 2,180 | $ 0.1572 | ||
| TPSPX5205M5-L-1-8 | TECH PUBLIC | SOT-23-5 | 1,645 | $ 0.1804 | ||
| TPS78318DDCT | TI | TSOT-23-5 | 0 | $ 1.6093 | ||
| UM1540S-18 | Union Semiconductor | SOT-23-5 | 0 | $ 0.1002 | ||
| UM1560S-18 | Union Semiconductor | SOT-23-5 | 0 | $ 0.38 | ||
| MIC5252-1.8YM5-TR | MICROCHIP | SOT-23-5 | 0 | $ 1.0237 | ||
| MIC5256-1.8YM5-TR | MICROCHIP | SOT-23-5 | 0 | $ 0.707 | ||
| MIC5307-1.8YD5-TR | MICROCHIP | TSOT-23-5 | 0 | $ 0.8335 | ||
| TLV70018QDDCRQ1 | TI | SOT-23-5 | 0 | $ 1.6443 | ||
| MCP1810T-18I/OT | MICROCHIP | SOT-23-5 | 0 | $ 0.7432 |



