TI TLV75518PDQNR
| Manufacturer | |
| MPN | TLV75518PDQNR |
| LCSC Part # | C2867154 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 500mA, high PSRR, low IQ, low-dropout regulator with enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 33uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV755P is an ultra-small, low quiescent current, low-dropout (LDO) regulator capable of sourcing 500mA with excellent line and load transient performance. It supports an input voltage range of 1.45V to 5.5V, making it suitable for a wide range of applications. Fixed output voltages from 0.6V to 5V are available to support the lower core voltages of modern MCUs. The low IQ with enable function minimizes standby power consumption. An internal soft-start feature is designed to reduce inrush current, providing a controlled voltage ramp to the load while minimizing input voltage droop during startup. During shutdown, the output is actively discharged to quickly release the output and ensure a known startup state. Stability is maintained when used with small ceramic output capacitors, supporting a compact overall solution footprint. A high-accuracy bandgap and error amplifier deliver a typical accuracy of 1%. All device versions integrate thermal shutdown protection, current limiting, and UVLO. Internal foldback current limiting helps reduce thermal dissipation during short-circuit conditions.
Features
- Input voltage range: 1.45V to 5.5V
- Low quiescent current (IQ): 25μA (typical)
- Low dropout: 238mV (maximum) at 500mA (VOUT = 3.3V)
- Output accuracy: 1% (maximum at 85℃)
- Integrated soft-start with monotonic VOUT rise
- Foldback current limiting
- Active output discharge
- High PSRR: 46dB at 100kHz
- Stable with 1μF ceramic output capacitor
- Package: 2.9mm x 1.6mm SOT-23-5, 1mm x 1mm X2SON-4, 2mm x 2mm WSON-6
Applications
- Set-top boxes, TVs, and game consoles
- Portable and battery-powered devices
- Desktops, laptops, and ultrabooks
- Tablets and remote controls
- White goods and appliances
- Grid infrastructure and protection relays
- Camera modules and image sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2608 | $ 1.30 |
| 50+ | $ 0.2091 | $ 10.46 |
| 150+ | $ 0.187 | $ 28.05 |
| 500+ | $ 0.1594 | $ 79.70 |
| 3,000+ | $ 0.1471 | $ 441.30 |
| 6,000+ | $ 0.1397 | $ 838.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 33uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV755P is an ultra-small, low quiescent current, low-dropout (LDO) regulator capable of sourcing 500mA with excellent line and load transient performance. It supports an input voltage range of 1.45V to 5.5V, making it suitable for a wide range of applications. Fixed output voltages from 0.6V to 5V are available to support the lower core voltages of modern MCUs. The low IQ with enable function minimizes standby power consumption. An internal soft-start feature is designed to reduce inrush current, providing a controlled voltage ramp to the load while minimizing input voltage droop during startup. During shutdown, the output is actively discharged to quickly release the output and ensure a known startup state. Stability is maintained when used with small ceramic output capacitors, supporting a compact overall solution footprint. A high-accuracy bandgap and error amplifier deliver a typical accuracy of 1%. All device versions integrate thermal shutdown protection, current limiting, and UVLO. Internal foldback current limiting helps reduce thermal dissipation during short-circuit conditions.
Features
- Input voltage range: 1.45V to 5.5V
- Low quiescent current (IQ): 25μA (typical)
- Low dropout: 238mV (maximum) at 500mA (VOUT = 3.3V)
- Output accuracy: 1% (maximum at 85℃)
- Integrated soft-start with monotonic VOUT rise
- Foldback current limiting
- Active output discharge
- High PSRR: 46dB at 100kHz
- Stable with 1μF ceramic output capacitor
- Package: 2.9mm x 1.6mm SOT-23-5, 1mm x 1mm X2SON-4, 2mm x 2mm WSON-6
Applications
- Set-top boxes, TVs, and game consoles
- Portable and battery-powered devices
- Desktops, laptops, and ultrabooks
- Tablets and remote controls
- White goods and appliances
- Grid infrastructure and protection relays
- Camera modules and image sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



