TI LP2989IMMX-5.0/NOPB
| Manufacturer | |
| MPN | LP2989IMMX-5.0/NOPB |
| LCSC Part # | C2867134 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 500mA, 16V, low-dropout regulator with power good indication and enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2989 is a fixed-output 500-mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18 μv (typical) by connecting an external 10-nF capacitor to the bypass pin. Using an optimized Vertically Integrated PNP (VIP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mv at 500-mA load, and 1 mV at 100-μA load. Ground Pin Current: Typically 3 mA at 500-mA load, and 110 μA at 100-μA load. Sleep Mode: The LP2989 draws less than 0.8-μA quiescent current when SHUTDOWN pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Output voltage accuracy is 0.75% (A grade) and 1.25% (standard grade) at room temperature.
Features
- 2.1-V to 16-V Input Voltage Range
- 2.5-V to 5-V Fixed Output Voltage Options
- Ultra-Low Dropout Voltage
- 500-mA Continuous Output Current
- Very Low Output Noise With External Capacitor
- <0.8–μA Quiescent Current When Shutdown
- Low Ground Pin Current at All Loads
- 0.75% Output Voltage Accuracy (A Grade)
- High Peak Current Capability (800-mA typical)
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Notebooks and Desktop PCs
- PDAs and Palmtop Computers
- Wireless Communication Pins
- SMPS Post-Regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5395 | $ 2.54 |
| 10+ | $ 2.4761 | $ 24.76 |
| 30+ | $ 2.4327 | $ 72.98 |
| 100+ | $ 2.391 | $ 239.10 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2989 is a fixed-output 500-mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18 μv (typical) by connecting an external 10-nF capacitor to the bypass pin. Using an optimized Vertically Integrated PNP (VIP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mv at 500-mA load, and 1 mV at 100-μA load. Ground Pin Current: Typically 3 mA at 500-mA load, and 110 μA at 100-μA load. Sleep Mode: The LP2989 draws less than 0.8-μA quiescent current when SHUTDOWN pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Output voltage accuracy is 0.75% (A grade) and 1.25% (standard grade) at room temperature.
Features
- 2.1-V to 16-V Input Voltage Range
- 2.5-V to 5-V Fixed Output Voltage Options
- Ultra-Low Dropout Voltage
- 500-mA Continuous Output Current
- Very Low Output Noise With External Capacitor
- <0.8–μA Quiescent Current When Shutdown
- Low Ground Pin Current at All Loads
- 0.75% Output Voltage Accuracy (A Grade)
- High Peak Current Capability (800-mA typical)
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Notebooks and Desktop PCs
- PDAs and Palmtop Computers
- Wireless Communication Pins
- SMPS Post-Regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

