TI UC2854BDWTR
| Manufacturer | |
| Mfr. Part # | UC2854BDWTR |
| LCSC Part # | C2867129 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Advanced High-Power Factor Preregulator |
| Description | 100kHz~115kHz Boost 10V~20V SOIC-16-300mil PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0675 | $ 3.07 |
10+ | $ 2.9966 | $ 29.97 |
30+ | $ 2.9477 | $ 88.43 |
100+ | $ 2.9004 | $ 290.04 |
Standard Packaging 2000/Full
Reel | ||