Nexperia BAS21J-QX
| Manufacturer | |
| MPN | BAS21J-QX |
| LCSC Part # | C28671283 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | 50ns 300V 1 Independent 1.1V@100mA 250mA SOD-323F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 550mW | |
| Voltage - Forward(Vf@If) | 1.1V@100mA | |
| Reverse Leakage Current (Ir) | 150nA | |
| Non-Repetitive Peak Forward Surge Current | 14.1A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching diode in SOD323F (SC-90) ultra-compact flat-lead SMD plastic package.
Features
AI Translation
- High switching speed: reverse recovery time t_rr ≤ 50 ns
- Low capacitance: junction capacitance C_d ≤ 2 pF
- Low leakage current
- Reverse voltage: V_R ≤ 300 V
- Repetitive peak reverse voltage: V_RRM ≤ 300 V
- Ultra-small flat-lead SMD plastic package
- Excellent coplanarity and improved thermal performance
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- High-speed switching
- Voltage clamping
- General-purpose switching
- Reverse polarity protection
In-Stock: 242,160
242,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0579 | $ 0.58 |
| 100+ | $ 0.0454 | $ 4.54 |
| 300+ | $ 0.0392 | $ 11.76 |
| 3,000+ | $ 0.0345 | $ 103.50 |
| 6,000+ | $ 0.0308 | $ 184.80 |
| 9,000+ | $ 0.0289 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 550mW | |
| Voltage - Forward(Vf@If) | 1.1V@100mA | |
| Reverse Leakage Current (Ir) | 150nA | |
| Non-Repetitive Peak Forward Surge Current | 14.1A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching diode in SOD323F (SC-90) ultra-compact flat-lead SMD plastic package.
Features
AI Translation
- High switching speed: reverse recovery time t_rr ≤ 50 ns
- Low capacitance: junction capacitance C_d ≤ 2 pF
- Low leakage current
- Reverse voltage: V_R ≤ 300 V
- Repetitive peak reverse voltage: V_RRM ≤ 300 V
- Ultra-small flat-lead SMD plastic package
- Excellent coplanarity and improved thermal performance
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- High-speed switching
- Voltage clamping
- General-purpose switching
- Reverse polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



