TI SN75176BD
| Manufacturer | |
| Mfr. Part # | SN75176BD |
| LCSC Part # | C2866996 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | SNx5176B Differential Bus Transceiver |
| Description | 4.75V~5.25V Transceiver 10Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2998 | $ 1.50 |
50+ | $ 0.236 | $ 11.80 |
150+ | $ 0.2086 | $ 31.29 |
500+ | $ 0.1745 | $ 87.25 |
2,500+ | $ 0.1593 | $ 398.25 |
5,000+ | $ 0.1501 | $ 750.50 |
Standard Packaging 75/Full
Tube | ||