TI SN74AUC1G14DBVR
| Manufacturer | |
| MPN | SN74AUC1G14DBVR |
| LCSC Part # | C2866993 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUC | |
| Voltage - Supply | 800mV~2.7V | |
| Output Logic Level - Low | 600mV | |
| Propagation Delay | 2.5ns@2.5V,30pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 220mV~580mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 500mV~1.56V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 9mA | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single Schmitt-trigger inverter is operational at 0.8–V to 2.7 V VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC1G14 contains one inverter and performs the Boolean function Y = A̅. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
AI Translation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoFree Package
- Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Supports Partial-Power-Down Mode Operation
- Sub-1-V Operable
- Max tpd of 2.5 ns at 1.8 V
- Low Power Consumption, 10-μA Max ICC
- ±8-mA Output Drive at 1.8 V
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-Ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
In-Stock: 315
315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2065 | $ 1.03 |
| 50+ | $ 0.2024 | $ 10.12 |
| 150+ | $ 0.1996 | $ 29.94 |
| 500+ | $ 0.1969 | $ 98.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

