TI INA197AIDBVR
| Manufacturer | |
| MPN | INA197AIDBVR |
| LCSC Part # | C2866957 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 50V/V -16V~80V 1V/us 2mV 8uA 1 SOT-23-5 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Features | Input filter;Enable/shutdown function;Bidirectional detection;Analog output interface | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Slew Rate | 1V/us | |
| Quiescent Current | 700uA | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 8uA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 2.7V~18V | |
| Differential Voltage | ±18V | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA193−INA198 series are voltage output current shunt monitors capable of sensing the voltage drop across a shunt resistor with common-mode voltages ranging from -16V to +80V, independent of the INA19x supply voltage. These devices are available in three output voltage gain versions: 20V/V, 50V/V, and 100V/V. The 500kHz bandwidth makes them suitable for use in current control loops. The INA193−INA195 devices are functionally identical to the INA196−INA198 devices, but with different pin configurations. The INA193−INA198 devices operate from a single supply of 2.7V to 18V, with a maximum supply current of 900μA. All devices are rated for operation over an extended temperature range of -40°C to +125°C and are available in a space-saving SOT-23 package.
Features
- Wide common-mode voltage range: -16V to +80V
- Low error: 3.0% (maximum over full temperature range)
- Bandwidth: up to 500kHz
- Three transfer functions: 20V/V, 50V/V, and 100V/V
- Quiescent current: 900μA (maximum)
- Complete current sensing solution
Applications
- Soldering equipment
- Laptops
- Mobile phones
- Telecom equipment
- Automotive
- Power management
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5143 | $ 3.51 |
| 10+ | $ 3.0405 | $ 30.41 |
| 30+ | $ 2.4053 | $ 72.16 |
| 100+ | $ 2.1187 | $ 211.87 |
| 500+ | $ 1.9884 | $ 994.20 |
| 1,000+ | $ 1.9282 | $ 1928.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Features | Input filter;Enable/shutdown function;Bidirectional detection;Analog output interface | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Slew Rate | 1V/us | |
| Quiescent Current | 700uA | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 8uA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 2.7V~18V | |
| Differential Voltage | ±18V | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA193−INA198 series are voltage output current shunt monitors capable of sensing the voltage drop across a shunt resistor with common-mode voltages ranging from -16V to +80V, independent of the INA19x supply voltage. These devices are available in three output voltage gain versions: 20V/V, 50V/V, and 100V/V. The 500kHz bandwidth makes them suitable for use in current control loops. The INA193−INA195 devices are functionally identical to the INA196−INA198 devices, but with different pin configurations. The INA193−INA198 devices operate from a single supply of 2.7V to 18V, with a maximum supply current of 900μA. All devices are rated for operation over an extended temperature range of -40°C to +125°C and are available in a space-saving SOT-23 package.
Features
- Wide common-mode voltage range: -16V to +80V
- Low error: 3.0% (maximum over full temperature range)
- Bandwidth: up to 500kHz
- Three transfer functions: 20V/V, 50V/V, and 100V/V
- Quiescent current: 900μA (maximum)
- Complete current sensing solution
Applications
- Soldering equipment
- Laptops
- Mobile phones
- Telecom equipment
- Automotive
- Power management
- Battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



