TI TAS5733LDCAR
| Manufacturer | |
| MPN | TAS5733LDCAR |
| LCSC Part # | C2866929 |
| Packaging | HTSSOP-48-EP-6.1mm |
| Customer # | |
| Key Attributes | Digital input audio with EQ and 3-band AGL and integrated headphone amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.25% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 104dB | |
| Features | Digitally programmable gain;Built-in audio processing | |
| Voltage - Supply | 8V~16.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Output Power | 10W×2@8Ω | |
| Operating Temperature | 0℃~+85℃ | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5733L device is a high - efficiency digital input audio amplifier used to drive stereo speakers in a bridge - tied load (BTL) configuration. For parallel bridge - tied load (PBTL), the device can drive parallel outputs to a single low - impedance load, thus generating higher power. A serial data input can handle up to two discrete audio channels and can be seamlessly integrated with most digital audio processors and MPEG decoders. This device can accept a wide range of input data and data transfer rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5733L device is used only as a slave device to receive all externally provided clocks. The TAS5733L device uses a PWM carrier with a switching frequency between 288kHz and 384kHz, depending on the input sampling rate. Oversampling combined with a fourth - order noise shaper provides a white noise reference and excellent dynamic range from 20Hz to 20kHz.
Features
- Audio Input/Output
- Single stereo serial audio input
- Supports 44.1kHz and 48kHz sample rates (LJ/RJ/I²S)
- Supports 3-wire I²S mode (no MCLK required)
- Automatic audio port rate detection
- Supports BTL and PBTL configurations
- P_OUT = 10W (at THD+N = 10%), PVDD = 12V, 8Ω, 1kHz
- Audio/PWM processing
- Per-channel volume control, gain from mute to 24dB (0.125dB step size)
- Programmable 3-band AGL
- 20 programmable Biquads for speaker EQ and other audio processing features
- General Description Features
- 104-dB SNR, A-weighted, referenced to full scale (0dB)
- I²C serial control interface with two addresses
- Thermal protection, short-circuit protection, and undervoltage protection
- Up to 90% efficiency
- AD, BD, and hybrid modulation
- PWM level metering of power vs. PVDD
Applications
- Low-cost audio equipment for LCD TV and LED TV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.137 | $ 3.14 |
| 10+ | $ 2.9873 | $ 29.87 |
| 30+ | $ 2.8972 | $ 86.92 |
| 100+ | $ 2.8071 | $ 280.71 |
| 500+ | $ 2.7668 | $ 1383.40 |
| 1,000+ | $ 2.7475 | $ 2747.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.25% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 104dB | |
| Features | Digitally programmable gain;Built-in audio processing | |
| Voltage - Supply | 8V~16.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Output Power | 10W×2@8Ω | |
| Operating Temperature | 0℃~+85℃ | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5733L device is a high - efficiency digital input audio amplifier used to drive stereo speakers in a bridge - tied load (BTL) configuration. For parallel bridge - tied load (PBTL), the device can drive parallel outputs to a single low - impedance load, thus generating higher power. A serial data input can handle up to two discrete audio channels and can be seamlessly integrated with most digital audio processors and MPEG decoders. This device can accept a wide range of input data and data transfer rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5733L device is used only as a slave device to receive all externally provided clocks. The TAS5733L device uses a PWM carrier with a switching frequency between 288kHz and 384kHz, depending on the input sampling rate. Oversampling combined with a fourth - order noise shaper provides a white noise reference and excellent dynamic range from 20Hz to 20kHz.
Features
- Audio Input/Output
- Single stereo serial audio input
- Supports 44.1kHz and 48kHz sample rates (LJ/RJ/I²S)
- Supports 3-wire I²S mode (no MCLK required)
- Automatic audio port rate detection
- Supports BTL and PBTL configurations
- P_OUT = 10W (at THD+N = 10%), PVDD = 12V, 8Ω, 1kHz
- Audio/PWM processing
- Per-channel volume control, gain from mute to 24dB (0.125dB step size)
- Programmable 3-band AGL
- 20 programmable Biquads for speaker EQ and other audio processing features
- General Description Features
- 104-dB SNR, A-weighted, referenced to full scale (0dB)
- I²C serial control interface with two addresses
- Thermal protection, short-circuit protection, and undervoltage protection
- Up to 90% efficiency
- AD, BD, and hybrid modulation
- PWM level metering of power vs. PVDD
Applications
- Low-cost audio equipment for LCD TV and LED TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



