TI LM4819MMX/NOPB
| Manufacturer | |
| MPN | LM4819MMX/NOPB |
| LCSC Part # | C2866918 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 1.5mA 1-Channel 350mWx1@16Ω Class AB VSSOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 350mWx1@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4819 is a mono bridged power amplifier that is capable of delivering 350mW RMS output power into a 16Ω load or 300mW RMS output power into an 8Ω load with 10% THD+N from a 5V power supply. The LM4819 Boomer audio power amplifier is designed specifically to provide high quality output power and minimize PCB area with surface mount packaging and a minimal amount of external components. Since the LM4819 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is optimally suited for low - power portable applications. The closed loop response of the unity - gain stable LM4819 can be configured using external gain - setting resistors. The device is available in WSON, VSSOP, and SOIC package types to suit various applications.
Features
- WSON, SOIC, and VSSOP Surface Mount Packaging
- Switch On/Off Click Suppression
- Unity - Gain Stable
- Minimum External Components
Applications
- General Purpose Audio
- Portable Electronic Devices
- Information Appliances (IA)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7151 | $ 0.72 |
| 10+ | $ 0.6973 | $ 6.97 |
| 30+ | $ 0.6877 | $ 20.63 |
| 100+ | $ 0.6764 | $ 67.64 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2V~5.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 350mWx1@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4819 is a mono bridged power amplifier that is capable of delivering 350mW RMS output power into a 16Ω load or 300mW RMS output power into an 8Ω load with 10% THD+N from a 5V power supply. The LM4819 Boomer audio power amplifier is designed specifically to provide high quality output power and minimize PCB area with surface mount packaging and a minimal amount of external components. Since the LM4819 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is optimally suited for low - power portable applications. The closed loop response of the unity - gain stable LM4819 can be configured using external gain - setting resistors. The device is available in WSON, VSSOP, and SOIC package types to suit various applications.
Features
- WSON, SOIC, and VSSOP Surface Mount Packaging
- Switch On/Off Click Suppression
- Unity - Gain Stable
- Minimum External Components
Applications
- General Purpose Audio
- Portable Electronic Devices
- Information Appliances (IA)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



