TI PCM1802DBR
| Manufacturer | |
| MPN | PCM1802DBR |
| LCSC Part # | C2866894 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | Single-Ended Analog-Input 24-Bit, 96-kHz Stereo A/D Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 5V;3.3V | |
| Resolution (Bits) | 24;96000Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM1802 is a high-performance, low-cost, single-chip stereo analog-to-digital converter with single-ended analog voltage input. The PCM1802 uses a delta-sigma modulator with 64-times or 128‑times oversampling, and includes a digital decimation filter and high-pass filter (HPF), which removes the DC component of the input signal. For various applications, the PCM1802 supports master and slave modes and four data formats in serial interface. The PCM1802 is suitable for a wide variety of cost-sensitive consumer applications where good performance, 5-V analog supply, and 3.3-V digital supply operation is required. The PCM1802 is fabricated using a highly advanced CMOS process and is available in the DB 20-pin SSOP package.
Features
- 24-Bit Delta-Sigma Stereo A/D Converter
- Single-Ended Voltage Input: 3 V_P-P
- Antialiasing Filter Included
- Oversampling Frequency: ×64, ×128
- Pass-Band Ripple: ±0.05 dB
- Stop-Band Attenuation: -65 dB
- On-Chip High-Pass Filter: 0.84 Hz (44.1 kHz)
- High Performance
- THD+N: 96 dB (Typical)
- SNR: 105 dB (Typical)
- Dynamic Range: 105 dB (Typical)
- PCM Audio Interface
- Master and Slave Mode Selectable
- Data Formats: 24-Bit Left-Justified; 24-Bit I²S; 20-bit or 24-Bit Right-Justified
- Sampling Rate: 16 kHz to 96 kHz
- System Clock: 256 fS, 384 fS, 512 fS, 768 fS
- Dual Power Supplies: 5 V (Analog), 3.3 V (Digital)
- Package: 20-Pin SSOP
Applications
- AV Amplifier Receivers
- MD Players
- CD Recorders
- Multitrack Receivers
- Electric Musical Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3415 | $ 2.34 |
| 10+ | $ 2.0172 | $ 20.17 |
| 30+ | $ 1.8145 | $ 54.44 |
| 100+ | $ 1.5324 | $ 153.24 |
| 500+ | $ 1.44 | $ 720.00 |
| 1,000+ | $ 1.3994 | $ 1399.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 5V;3.3V | |
| Resolution (Bits) | 24;96000Hz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM1802 is a high-performance, low-cost, single-chip stereo analog-to-digital converter with single-ended analog voltage input. The PCM1802 uses a delta-sigma modulator with 64-times or 128‑times oversampling, and includes a digital decimation filter and high-pass filter (HPF), which removes the DC component of the input signal. For various applications, the PCM1802 supports master and slave modes and four data formats in serial interface. The PCM1802 is suitable for a wide variety of cost-sensitive consumer applications where good performance, 5-V analog supply, and 3.3-V digital supply operation is required. The PCM1802 is fabricated using a highly advanced CMOS process and is available in the DB 20-pin SSOP package.
Features
- 24-Bit Delta-Sigma Stereo A/D Converter
- Single-Ended Voltage Input: 3 V_P-P
- Antialiasing Filter Included
- Oversampling Frequency: ×64, ×128
- Pass-Band Ripple: ±0.05 dB
- Stop-Band Attenuation: -65 dB
- On-Chip High-Pass Filter: 0.84 Hz (44.1 kHz)
- High Performance
- THD+N: 96 dB (Typical)
- SNR: 105 dB (Typical)
- Dynamic Range: 105 dB (Typical)
- PCM Audio Interface
- Master and Slave Mode Selectable
- Data Formats: 24-Bit Left-Justified; 24-Bit I²S; 20-bit or 24-Bit Right-Justified
- Sampling Rate: 16 kHz to 96 kHz
- System Clock: 256 fS, 384 fS, 512 fS, 768 fS
- Dual Power Supplies: 5 V (Analog), 3.3 V (Digital)
- Package: 20-Pin SSOP
Applications
- AV Amplifier Receivers
- MD Players
- CD Recorders
- Multitrack Receivers
- Electric Musical Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



