TI SN74LV273ARGYR
| Manufacturer | |
| MPN | SN74LV273ARGYR |
| LCSC Part # | C2866890 |
| Packaging | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | 2V~5.5V 8 8 6.2ns@5V,50pF VQFN-20-EP(3.5x4.5) Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA | |
| Setup Time | 4.5ns | |
| Quiescent Current | 20uA | |
| Hold Time | 2ns | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV273A is an octal D-type flip-flop designed to operate at VCC from 2V to 5.5V.
Features
AI Translation
- VCC operating range: 2V to 5.5V
- tpd max 10.5 ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Supports partial power-down mode operation
- Mixed-mode voltage operation supported on all ports
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22: 3000V HBM, 2000V CDM
Applications
AI Translation
- Substation control
- I/O modules; analog PLC/DCS inputs
- HMI
- Flow meters
- Patient monitoring
- Test and measurement solutions
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4116 | $ 0.41 |
| 10+ | $ 0.4003 | $ 4.00 |
| 30+ | $ 0.3938 | $ 11.81 |
| 100+ | $ 0.3873 | $ 38.73 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA | |
| Setup Time | 4.5ns | |
| Quiescent Current | 20uA | |
| Hold Time | 2ns | |
| Propagation Delay | 6.2ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV273A is an octal D-type flip-flop designed to operate at VCC from 2V to 5.5V.
Features
AI Translation
- VCC operating range: 2V to 5.5V
- tpd max 10.5 ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Supports partial power-down mode operation
- Mixed-mode voltage operation supported on all ports
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22: 3000V HBM, 2000V CDM
Applications
AI Translation
- Substation control
- I/O modules; analog PLC/DCS inputs
- HMI
- Flow meters
- Patient monitoring
- Test and measurement solutions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



